Digilent MCC USB-202 Data Acquisition 8-Channel, USB, 100 ksps, 12 bit
- RS庫存編號:
- 241-4281
- Distrelec 貨號:
- 302-57-280
- 製造零件編號:
- 6069-410-008
- 製造商:
- Digilent
享受批量購買折扣
額外添加5件可節省2%
查看批量定價選項小計(1 件)*
HK$1,828.10
訂單超過 HK$250.00 免費送貨
有庫存
- 42 件準備從其他地點送貨
- 加上 5 件從 2026年11月30日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 | 節省 |
|---|---|---|
| 1 - 4 | HK$1,828.10 | - |
| 5 + | HK$1,791.50 | 2% |
* 參考價格
- RS庫存編號:
- 241-4281
- Distrelec 貨號:
- 302-57-280
- 製造零件編號:
- 6069-410-008
- 製造商:
- Digilent
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Digilent | |
| Product Type | Data Acquisition | |
| Sampling Rate | 100ksps | |
| Resolution | 12 bit | |
| Number of Channels | 8 | |
| Connectivity | USB | |
| Power Source | USB | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 55°C | |
| Length | 117.86mm | |
| Height | 28.96mm | |
| Width | 82.8mm | |
| Standards/Approvals | No | |
| Model Number | MCC USB-202 | |
| 選取全部 | ||
|---|---|---|
品牌 Digilent | ||
Product Type Data Acquisition | ||
Sampling Rate 100ksps | ||
Resolution 12 bit | ||
Number of Channels 8 | ||
Connectivity USB | ||
Power Source USB | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 55°C | ||
Length 117.86mm | ||
Height 28.96mm | ||
Width 82.8mm | ||
Standards/Approvals No | ||
Model Number MCC USB-202 | ||
This Digilent product is a software support that includes DAQami, an optional out-of-the-box application for data logging, visualization, and signal generation. Data can be viewed in real-time or post-acquisition on user-configurable displays. Drivers are included for the most popular applications and programming languages including Visual C++, Visual C#, Visual Basic.NET, DASYLab, LabVIEW, MATLAB, Linux, and Python.
12-bit resolution
USB-202: has a 100 kS/s sample rate
USB-205 has a 500 kS/s sample rate
Two analog outputs
Eight digital Inputs and Outputs
One 32 bit event counter input
External pacer is Input Output
No external power required
相关链接
- Digilent MCC USB-1208HS-4AO Data Acquisition 1 ksps, 13 bit
- Digilent MCC USB-205 Data Acquisition 8-Channel 500 ksps, 12 bit
- Digilent MCC USB-234 Data Acquisition 4-Channel 100 ksps, 16 bit
- Digilent MCC USB-1608GX Data Acquisition 8-Channel 500 ksps, 16 bit
- Digilent MCC USB-1808X Data Acquisition 8-Channel 200 ksps, 18 bit
- Digilent MCC USB-1608GX-2AO Data Acquisition 16-Channel 500 ksps, 16 bit
- Digilent MCC USB-1208FS Plus Data Acquisition 12-Channel 50 ksps, 12 bit
- Digilent MCC USB-1608FS-Plus Data Acquisition 8-Channel 100 ksps, 16 bit