Digilent MCC USB-1808X Data Acquisition 8-Channel, USB, 200 ksps, 18 bit
- RS庫存編號:
- 241-4288
- Distrelec 貨號:
- 302-57-286
- 製造零件編號:
- 6069-410-014
- 製造商:
- Digilent
可享批量折扣
查看批量定價選項小計(1 件)*
HK$10,658.80
訂單超過 HK$250.00 免費送貨
有庫存
- 1 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 - 4 | HK$10,658.80 |
| 5 + | HK$10,445.50 |
* 參考價格
- RS庫存編號:
- 241-4288
- Distrelec 貨號:
- 302-57-286
- 製造零件編號:
- 6069-410-014
- 製造商:
- Digilent
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Digilent | |
| Product Type | Data Acquisition | |
| Sampling Rate | 200ksps | |
| Resolution | 18 bit | |
| Number of Channels | 8 | |
| Connectivity | USB | |
| Power Source | USB | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 55°C | |
| Length | 127mm | |
| Height | 35.6mm | |
| Standards/Approvals | No | |
| Width | 89.9mm | |
| Model Number | MCC USB-1808X | |
| 選取全部 | ||
|---|---|---|
品牌 Digilent | ||
Product Type Data Acquisition | ||
Sampling Rate 200ksps | ||
Resolution 18 bit | ||
Number of Channels 8 | ||
Connectivity USB | ||
Power Source USB | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 55°C | ||
Length 127mm | ||
Height 35.6mm | ||
Standards/Approvals No | ||
Width 89.9mm | ||
Model Number MCC USB-1808X | ||
This Digilent product features eight high-precision, simultaneous analog inputs, 18-bit resolution, 200 kS/s/ch sample rate, two analog outputs, 4 digital Inputs and Outputs, two counters, and two quadrature encoder inputs.
8 SE and 8 different simultaneous analog inputs
18-bit resolution
Two 16 bit analog outputs
Four digital Inputs and Outputs
Two counter inputs
Two quadrature encoder inputs
Two timer outputs
No external power required
相关链接
- Digilent MCC USB-1208HS-4AO Data Acquisition 1 ksps, 13 bit
- Digilent MCC USB-202 Data Acquisition 8-Channel 100 ksps, 12 bit
- Digilent MCC USB-205 Data Acquisition 8-Channel 500 ksps, 12 bit
- Digilent MCC USB-234 Data Acquisition 4-Channel 100 ksps, 16 bit
- Digilent MCC USB-1608GX Data Acquisition 8-Channel 500 ksps, 16 bit
- Digilent MCC USB-1608GX-2AO Data Acquisition 16-Channel 500 ksps, 16 bit
- Digilent MCC USB-1208FS Plus Data Acquisition 12-Channel 50 ksps, 12 bit
- Digilent MCC USB-1608FS-Plus Data Acquisition 8-Channel 100 ksps, 16 bit