Digilent USB-2001-TC Data Acquisition, USB, 4 sps, 32 bit

小計(1 件)*

HK$1,606.50

Add to Basket
選擇或輸入數量
暫時缺貨
  • 從 2027年1月01日 發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 +HK$1,606.50

* 參考價格

RS庫存編號:
278-2759
Distrelec 貨號:
303-68-549
製造零件編號:
6069-410-063
製造商:
Digilent
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Digilent

Product Type

Data Acquisition

Sampling Rate

4sps

Number of Channels

1

Resolution

32 bit

Connectivity

USB

Power Source

USB

Minimum Operating Temperature

0°C

Maximum Operating Temperature

55°C

Width

38.1mm

Length

62.56mm

Weight

116g

Height

20.32mm

Standards/Approvals

No

Model Number

USB-2001-TC

COO (Country of Origin):
HU
The Digilent single-channel 20-bit thermocouple input DAQ device that measures temperatures in the ranges defined by NIST J, K, R, S, T, N, E, and B thermocouple types. It features a 4 S/s sample rate, integrated cold junction compensation, and open thermocouple detection. The USB-2001-TC has a small form-factor, and is designed with a captive USB cable attached to one end, and a socket on the other end for receiving industry-standard thermocouple miniature connectors. The USB-2001-TC gets power from the host PC via the USB cable, and requires no external supply. The USB-2001-TC provides an ideal solution for embedded applications that require reliable temperature measurements at an affordable price point.

One thermocouple input

Integrated cold junction compensation sensor

Open thermocouple detection feature

Small form factor

Bus powered

相关链接

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。