Digilent MCC USB-3104 Data Acquisition 8-Channel, USB, 100 sps, 16 bit

小計(1 件)*

HK$5,593.40

Add to Basket
選擇或輸入數量
暫時缺貨
  • 從 2027年3月16日 發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 +HK$5,593.40

* 參考價格

RS庫存編號:
256-5877
Distrelec 貨號:
303-42-701
製造零件編號:
6069-410-054
製造商:
Digilent
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Digilent

Product Type

Data Acquisition

Sampling Rate

100sps

Resolution

16 bit

Number of Channels

8

Connectivity

USB

Power Source

USB

Minimum Operating Temperature

0°C

Maximum Operating Temperature

70°C

Standards/Approvals

No

Weight

544g

Length

114.3mm

Width

139.7mm

Height

38.1mm

Model Number

MCC USB-3104

COO (Country of Origin):
HU
The Digilent USB-3104 feature analog outputs, 8 digital I/O, and one 32-bit counter input. Each channel is software-selectable for either a bipolar voltage output range of ±10 V or a unipolar range of 0 V to 10 V. USB-3102 also features 0 mA to 20 mA of current output. These devices are USB-powered and require no external power.

High-drive output available

Digital I/O, counter/timer available

Synchronous update available


相关链接

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。