TE Connectivity Rogowski Coil for Use with Measuring devices
- RS庫存編號:
- 841-679
- 製造零件編號:
- 2548322-1
- 製造商:
- TE Connectivity
N
此圖片僅供參考,請參閲產品詳細資訊及規格
小計(1 件)*
HK$2,443.70
訂單超過 HK$250.00 免費送貨
暫時缺貨
- 從 2026年11月04日 發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | HK$2,443.70 |
* 參考價格
- RS庫存編號:
- 841-679
- 製造零件編號:
- 2548322-1
- 製造商:
- TE Connectivity
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | TE Connectivity | |
| Product Type | Current Transducer | |
| Accessory Type | Rogowski Coil | |
| For Use With | Measuring devices | |
| 選取全部 | ||
|---|---|---|
品牌 TE Connectivity | ||
Product Type Current Transducer | ||
Accessory Type Rogowski Coil | ||
For Use With Measuring devices | ||
- COO (Country of Origin):
- FR
The TE Connectivity current transducer designed for flexible installation, utilising the Rogowski principle for accurate measurement. Its built-in integrator simplifies setup while ensuring efficient performance across various applications.
Designed for currents up to several kA, providing extensive measurement capability
Built-in integrator outputs directly conditioned signals, removing the need for external equipment
Lightweight and flexible design allows for easy wrapping around large conductors
相关链接
- RS PRO Black Nylon Cable Gland 5mm Min IP68
- Schneider Electric Analogue DIN Rail Time Switch 250 V ac, 1-Channel
- Belden Cat6 Ethernet Cable Blue LSZH Sheath, 304m
- Prysmian 6491B Series Green/Yellow 2.5 mm² Hook Up Wire 100m
- https://hkcn.rs-online.com/web/p/coaxial-cable/2662163
- Siemens SIMATIC S7-1200 Series PLC CPU for Use with SIMATIC S7-1200 Series Digital, Relay
- ebm-papst 4400 F Series Axial Fan DC Operation 5.3W 119 x 119 x 25mm
- RS PRO 2 Core Power Cable 1000, 600 V