TE Connectivity Rogowski Coil for Use with SN51

N

此圖片僅供參考,請參閲產品詳細資訊及規格

小計(1 件)*

HK$1,326.60

Add to Basket
選擇或輸入數量
暫時缺貨
  • 2026年11月04日 發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 +HK$1,326.60

* 參考價格

RS庫存編號:
841-683
製造零件編號:
2548326-1
製造商:
TE Connectivity
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

TE Connectivity

Product Type

Current Transducer

Accessory Type

Rogowski Coil

For Use With

SN51

COO (Country of Origin):
FR
The TE Connectivity flexible current transducer is designed for measuring high currents, harnessing the Rogowski principle to ensure versatile performance in diverse environments. Its lightweight and adaptable nature facilitates efficient current monitoring across applications.

Suitable for measuring currents up to several kA

Provides high linearity for accurate readings

Non-intrusive design draws no power from the main circuit

Low voltage output eliminates danger from open-circuited secondary

Delivers excellent rejection of external current influences

相关链接

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。