Lascar EL-IOT-SP-TH+ Temperature & Humidity Data Logger, WiFi
- RS庫存編號:
- 288-145
- 製造零件編號:
- EL-IOT-SP-TH+
- 製造商:
- Lascar
小計(1 件)*
HK$1,703.50
訂單超過 HK$250.00 免費送貨
有庫存
- 加上 7 件從 2026年11月23日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | HK$1,703.50 |
* 參考價格
- RS庫存編號:
- 288-145
- 製造零件編號:
- EL-IOT-SP-TH+
- 製造商:
- Lascar
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Lascar | |
| Product Type | Data Logger | |
| Accuracy | ±1.8(Typical), ±4 (Maximum) % | |
| Model Number | EL-IOT-SP-TH+ | |
| Measurement Parameters | Temperature and Humidity | |
| Interface Type | WiFi | |
| Data Logger Type | Temperature & Humidity | |
| Power Source | 1.5 V Battery | |
| IP Rating | IP54 | |
| Height | 94mm | |
| Hazardous Area Certification | No | |
| Standards/Approvals | CE, RoHS, UKCA | |
| Length | 2m | |
| Width | 31mm | |
| Number of Readings per Channel | 300000 | |
| Battery Life | 6months | |
| Alarm | Yes | |
| Battery Type | AA | |
| 選取全部 | ||
|---|---|---|
品牌 Lascar | ||
Product Type Data Logger | ||
Accuracy ±1.8(Typical), ±4 (Maximum) % | ||
Model Number EL-IOT-SP-TH+ | ||
Measurement Parameters Temperature and Humidity | ||
Interface Type WiFi | ||
Data Logger Type Temperature & Humidity | ||
Power Source 1.5 V Battery | ||
IP Rating IP54 | ||
Height 94mm | ||
Hazardous Area Certification No | ||
Standards/Approvals CE, RoHS, UKCA | ||
Length 2m | ||
Width 31mm | ||
Number of Readings per Channel 300000 | ||
Battery Life 6months | ||
Alarm Yes | ||
Battery Type AA | ||
- COO (Country of Origin):
- CN
The Lascar Thermocouple Data Logger measures temperature from -30 to +80°C and humidity from 0 to 100% RH. It provides real-time email and SMS alarms with local audible and visual indication. The data is automatically uploaded to the Easy Log Cloud in real time. The hot-swappable smart probe eliminates the need to disconnect and return the data logger for calibration. It offers industry-leading accuracy, with internal memory for 300,000 readings and unlimited secure Cloud storage.
Humidity Range 0 to 100%RH
Humidity Resolution 0.1%
Humidity Accuracy at 25°C ±1.8%RH 20 to 80 Typical
Humidity Accuracy at 25°C ±4%RH 0 to 100 Maximum
相关链接
- Lascar EL-IOT -SP-TH Temperature & Humidity Data Logger, WiFi
- Lascar EL-WiFi-TH+ Temperature & Humidity Data Logger, WiFi
- Lascar EL-WiFi-TH Temperature & Humidity Data Logger, WiFi
- Lascar EL-WIFI-21CFR-TH Temperature & Humidity Data Logger, WiFi
- Lascar EL-WIFI-21CFR-TH+ Temperature & Humidity Data Logger, WiFi
- Lascar EL-IOT -SP-TC Temperature Data Logger, WiFi
- Lascar EL-SP2-TH+ Temperature & Humidity Data Logger, USB
- Lascar EL-SP2-TH Temperature & Humidity Data Logger, USB