Lascar EL-SP2-TH+ Temperature & Humidity Data Logger, USB

小計(1 件)*

HK$657.70

Add to Basket
選擇或輸入數量
暫時缺貨
  • 從 2026年12月28日 發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 +HK$657.70

* 參考價格

RS庫存編號:
288-161
製造零件編號:
EL-SP2-TH+
製造商:
Lascar
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Lascar

Product Type

Data Logger

Model Number

EL-SP2-TH+

Accuracy

1 %RH

Measurement Parameters

Temperature, Humidity

Interface Type

USB

Data Logger Type

Temperature & Humidity

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

80°C

Standards/Approvals

RoHS

Hazardous Area Certification

No

Length

2m

COO (Country of Origin):
CN
The Lascar Thermistor Probes are compatible with all Easy Log thermistor probe data loggers and cover a temperature range of -40 to +125°C. These high-accuracy probes feature thermistor temperature sensing elements in a sealed stainless steel end-cap, making them suitable for applications such as manufacturing processes, storage, and environmental monitoring. The flexible connection cable allows use in closed environments like refrigerators and incubators.

Measurement range is from -40 to 125°C or -40 to 257°F

Accuracy ±0.5ºC -10 to 70°C

Stainless steel capped isolated probe on 1m cable

相关链接

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。