Lascar EL-SP2-TC Temperature Data Logger, USB
- RS庫存編號:
- 288-150
- 製造零件編號:
- EL-SP2-TC
- 製造商:
- Lascar
小計(1 件)*
HK$429.60
訂單超過 HK$250.00 免費送貨
暫時缺貨
- 從 2026年12月28日 發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | HK$429.60 |
* 參考價格
- RS庫存編號:
- 288-150
- 製造零件編號:
- EL-SP2-TC
- 製造商:
- Lascar
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Lascar | |
| Product Type | Data Logger | |
| Model Number | EL-SP2-TC | |
| Accuracy | ±2.5°C | |
| Measurement Parameters | Temperature | |
| Interface Type | USB | |
| Data Logger Type | Temperature | |
| Minimum Operating Temperature | -200°C | |
| Maximum Operating Temperature | 1300°C | |
| Length | 1.5m | |
| Hazardous Area Certification | No | |
| Standards/Approvals | No | |
| Maximum Measurement | 125 | |
| 選取全部 | ||
|---|---|---|
品牌 Lascar | ||
Product Type Data Logger | ||
Model Number EL-SP2-TC | ||
Accuracy ±2.5°C | ||
Measurement Parameters Temperature | ||
Interface Type USB | ||
Data Logger Type Temperature | ||
Minimum Operating Temperature -200°C | ||
Maximum Operating Temperature 1300°C | ||
Length 1.5m | ||
Hazardous Area Certification No | ||
Standards/Approvals No | ||
Maximum Measurement 125 | ||
- COO (Country of Origin):
- CN
The Lascar Thermistor Probes are compatible with all Easy Log thermistor probe data loggers and cover a temperature range of -40 to +125°C. These high-accuracy probes feature thermistor temperature sensing elements in a sealed stainless steel end-cap, making them suitable for applications such as manufacturing processes, storage, and environmental monitoring. The flexible connection cable allows use in closed environments like refrigerators and incubators.
Measurement range is from -40 to 125°C or -40 to 257°F
Accuracy ±0.5ºC -10 to 70°C
Stainless steel capped isolated probe on 1m cable
相关链接
- Lascar EL-USB-TC Temperature Data Logger, USB
- Lascar EL-SP2-TH+ Temperature & Humidity Data Logger, USB
- Lascar EL-SP2-TH Temperature & Humidity Data Logger, USB
- Lascar EL-USB-TC-LCD Temperature Data Logger, USB
- Lascar EL-21CFR-TC Temperature Data Logger, USB
- Lascar EL-GFX-TC Temperature Data Logger, USB
- Lascar EL-WiFi-TC Temperature Data Logger, WiFi
- Lascar EL-IOT -SP-TC Temperature Data Logger, WiFi