Extech 42280A Temperature & Humidity Data Logger, USB
- RS庫存編號:
- 288-0181
- 製造零件編號:
- 42280A
- 製造商:
- Extech
小計(1 件)*
HK$3,030.70
訂單超過 HK$250.00 免費送貨
有庫存
- 加上 5 件從 2026年11月23日 起發貨
- 加上 5 件從 2027年1月08日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | HK$3,030.70 |
* 參考價格
- RS庫存編號:
- 288-0181
- 製造零件編號:
- 42280A
- 製造商:
- Extech
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Extech | |
| Product Type | Data Logger | |
| Model Number | 42280A | |
| Measurement Parameters | Temperature, Humidity | |
| Interface Type | USB | |
| Data Logger Type | Temperature & Humidity | |
| Power Source | Universal AC Adapter, Four AA Batteries Power Supply | |
| Hazardous Area Certification | No | |
| Height | 1.5in | |
| Width | 88.9mm | |
| Standards/Approvals | CE | |
| Length | 120.7mm | |
| Resolution | 0.1 % | |
| Display Type | LCD | |
| Minimum Measurement | Humidity: 0%, Temperature: -4°F (-20°C) | |
| Maximum Measurement | Humidity: 100%, Temperature: 144°F (70°C) | |
| Number of Readings per Channel | 8000 | |
| Battery Type | Four AA alkaline | |
| Alarm | Yes | |
| 選取全部 | ||
|---|---|---|
品牌 Extech | ||
Product Type Data Logger | ||
Model Number 42280A | ||
Measurement Parameters Temperature, Humidity | ||
Interface Type USB | ||
Data Logger Type Temperature & Humidity | ||
Power Source Universal AC Adapter, Four AA Batteries Power Supply | ||
Hazardous Area Certification No | ||
Height 1.5in | ||
Width 88.9mm | ||
Standards/Approvals CE | ||
Length 120.7mm | ||
Resolution 0.1 % | ||
Display Type LCD | ||
Minimum Measurement Humidity: 0%, Temperature: -4°F (-20°C) | ||
Maximum Measurement Humidity: 100%, Temperature: 144°F (70°C) | ||
Number of Readings per Channel 8000 | ||
Battery Type Four AA alkaline | ||
Alarm Yes | ||
- COO (Country of Origin):
- CN
The FLIR Temperature and Humidity Datalogger is designed to continuously monitor temperature and humidity in various settings. It features audible and visible alarms, can store up to 24, 000 data sets, and allows for easy data export and analysis.
Displays triple LCD showing Humidity, Temperature, and date
Programmable from keypad or PC for convenience
Selectable data sampling rate for flexibility
Generates PDF reports and exports data to Excel for analysis
相关链接
- Extech RHT20 Temperature & Humidity Data Logger, USB
- Extech RHT10 Temperature & Humidity Data Logger, USB
- Extech RHT30 Temperature & Humidity Data Logger, USB
- Extech SD500 Temperature & Humidity Data Logger RS232
- Extech RH350 Temperature & Humidity Data Logger, RS232
- Extech RH300-CAL Humidity Data Logger, USB
- Extech TH10 Temperature Data Logger, USB
- Extech SD700 Temperature & Humidity Data Logger 3 Channel