Extech SD500 Temperature & Humidity Data Logger, USB, RS232
- RS庫存編號:
- 288-2316
- Distrelec 貨號:
- 110-71-622
- 製造零件編號:
- SD500
- 製造商:
- Extech
小計(1 件)*
HK$2,980.80
訂單超過 HK$250.00 免費送貨
有庫存
- 加上 30 件從 2026年11月23日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | HK$2,980.80 |
* 參考價格
- RS庫存編號:
- 288-2316
- Distrelec 貨號:
- 110-71-622
- 製造零件編號:
- SD500
- 製造商:
- Extech
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Extech | |
| Product Type | Data Logger | |
| Accuracy | ±4 % | |
| Model Number | SD500 | |
| Measurement Parameters | Humidity | |
| Interface Type | USB, RS232 | |
| Data Logger Type | Temperature & Humidity | |
| Power Source | Battery | |
| Width | 80mm | |
| Length | 132mm | |
| Height | 32mm | |
| Hazardous Area Certification | No | |
| Standards/Approvals | CE | |
| Display Type | LCD | |
| Battery Type | AAA | |
| 選取全部 | ||
|---|---|---|
品牌 Extech | ||
Product Type Data Logger | ||
Accuracy ±4 % | ||
Model Number SD500 | ||
Measurement Parameters Humidity | ||
Interface Type USB, RS232 | ||
Data Logger Type Temperature & Humidity | ||
Power Source Battery | ||
Width 80mm | ||
Length 132mm | ||
Height 32mm | ||
Hazardous Area Certification No | ||
Standards/Approvals CE | ||
Display Type LCD | ||
Battery Type AAA | ||
- COO (Country of Origin):
- TW
The FLIR Humidity/Temperature Datalogger records data on an SD card in Excel® format. Its Dual LCD simultaneously displays Relative Humidity and Temperature reading. It has Datalogger date/time stamps and stores readings on an SD card in Excel® format for easy transfer to a PC.
Good quality
相关链接
- Extech RH350 Temperature & Humidity Data Logger, RS232
- Extech SD700 Temperature & Humidity Data Logger 3 Channel
- Extech RHT20 Temperature & Humidity Data Logger, USB
- Extech RHT10 Temperature & Humidity Data Logger, USB
- Extech 42280A Temperature & Humidity Data Logger, USB
- Extech RHT30 Temperature & Humidity Data Logger, USB
- Extech SD200 Temperature Data Logger USB, 3 Channel
- RS PRO 1365 Temperature & Humidity Data Logger USB, 2 Channel