STMicroelectronics STLINK-V3SET,
- RS庫存編號:
- 182-7791
- Distrelec 貨號:
- 301-76-613
- 製造零件編號:
- STLINK-V3SET
- 製造商:
- STMicroelectronics
享受批量購買折扣
額外添加5件可節省HK$135.00
查看批量定價選項小計(1 件)*
HK$538.40
訂單超過 HK$250.00 免費送貨
有限的庫存
- 加上 11 件從 2026年11月23日 起發貨
- 加上 44 件從 2027年1月04日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 | 節省 |
|---|---|---|
| 1 - 4 | HK$538.40 | - |
| 5 + | HK$511.40 | HK$135.00 |
* 參考價格
- RS庫存編號:
- 182-7791
- Distrelec 貨號:
- 301-76-613
- 製造零件編號:
- STLINK-V3SET
- 製造商:
- STMicroelectronics
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | STMicroelectronics | |
| Kit Contents | USB Cable | |
| Kit Type | STLINK-V3 Modular In-circuit Debugger and Programmer for STM32/STM8 | |
| Core Architecture | ARM | |
| Standards/Approvals | No | |
| Product Type | Programmers & In-Circuit Emulator | |
| Sub Type | Debugger | |
| 選取全部 | ||
|---|---|---|
品牌 STMicroelectronics | ||
Kit Contents USB Cable | ||
Kit Type STLINK-V3 Modular In-circuit Debugger and Programmer for STM32/STM8 | ||
Core Architecture ARM | ||
Standards/Approvals No | ||
Product Type Programmers & In-Circuit Emulator | ||
Sub Type Debugger | ||
STMicroelectronics Debugger Development Kit
The STMicroelectronics debugger development kit is a modular stand-alone programming probe for the STM8 and STM32 microcontrollers. It is composed of the main module and a complementary adapter board. The development tool provides a virtual COM port interface allowing the host PC to communicate with the target microcontroller through one UART and bridge interfaces (SPI, I 2C, CAN and GPIOs). Its modular architecture enables us to extend its main features through additional modules such as the adapter board.
Features and Benefits:
• Direct firmware update support (DFU)
• Drag-and-drop flash programming
• Self-powered through a USB connector
• Two colour indicator LEDs: Communication and power
• USB 2.0 high-speed compatible interface
Applications:
• Electronic laboratories
• Embedded projects
Certifications:
• ANSI/ESD S20.20:2014
• BS EN 61340-5-1:2007
相关链接
- STMicroelectronics Voltage Adapter Board for STLINK-V3SET B-STLINK-VOLT Interface Board for STLINK-V3SET B-STLINK-VOLT
- STMicroelectronics Isolation and Voltage Adapter Board for STLINK-V3SET Power Management for STLINK-V3SET for STM32
- STMicroelectronics STLINK-V3PWR,
- STMicroelectronics STLINK-V3MODS,
- STMicroelectronics STLINK-V3MINIE,
- STMicroelectronics Development Kit for STEVAL-IDP005V2 STLINK-V3MINI, STEVAL-UKI001V2
- STMicroelectronics STELLARLINK,
- Microchip PG164150,