STMicroelectronics Development Kit for STEVAL-IDP005V2 STLINK-V3MINI, STEVAL-UKI001V2

可享批量折扣
查看批量定價選項

小計(1 件)*

HK$1,839.80

Add to Basket
選擇或輸入數量
有庫存
  • 21 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。

單位
每單位
1 - 4HK$1,839.80
5 +HK$1,802.90

* 參考價格

RS庫存編號:
201-3600
Distrelec 貨號:
302-93-584
製造零件編號:
STEVAL-BFA001V2B
製造商:
STMicroelectronics
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

STMicroelectronics

Product Type

Sensor Development Tool

Featured Device

STEVAL-IDP005V2

For Use With

STLINK-V3MINI, STEVAL-UKI001V2

Kit Classification

Development Kit

Standards/Approvals

RoHS

The STMicroelectronics multi-sensor predictive maintenance kit with IO-Link stack v.1.1 is designed to meet requirements of industrial applications. It has expansion connector with GPIO, ADC, I²C bus, timer. It is managing key parameter coming from environmental, vibration and acoustic sensor. It is suitable for monitoring motors, pumps and fans, and can accelerate the development of predictive maintenance solution and PoCs.

Main supply voltage is 18 - 32 V

SWD connector for debugging and programming capability

M12 standard industrial connector

相关链接

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。