可享批量折扣
小計(1 件)*
HK$523.50
訂單超過 HK$250.00 免費送貨
有庫存
- 29 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 - 4 | HK$523.50 |
| 5 + | HK$513.00 |
* 參考價格
- RS庫存編號:
- 757-0297
- 製造零件編號:
- DEBUGADPTR1-USB
- 製造商:
- Silicon Labs
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Silicon Labs | |
| Product Type | Debugger | |
| Kit Name | 8-bit USB Debug Adapter | |
| 選取全部 | ||
|---|---|---|
品牌 Silicon Labs | ||
Product Type Debugger | ||
Kit Name 8-bit USB Debug Adapter | ||
Silicon Labs Debugger Adapter Board Debugadptr1-USB
The Silicon Labs 8-bit USB Debug Adapter (UDA) provides the interface between the PCs USB port and the C8051Fxxxs in-system debug/programming circuitry. This USB Debug Adapter is capable of providing power to some of the Silicon Labs circuit boards via pin 10 of the debug connector. This attached 10-pin debug ribbon cable connects the adaptor to a target board and the target devices debug interface signals. The adapter is powered from the USB connection to the PC. This USB cable is included as part of the USB debug adaptor. This USB Debug Adapter can automatically change the communication voltage level based on the level detected on pin 7 of the connector. It requires a target system clock of 32kHz or greater. The USB Debug Adapter uses the Human Interface Device (HID) USB interface to communicate with the PC.
Features and Benefits
USB debug adapter can supply up to 100mA to the target system
Has a reset button
Minimum C2 programming connections
Has a reset button
Minimum C2 programming connections
Applications
Silicon laboratories
Used with C8051Fxxx
Used with EFM8 MCUs
Used with C8051Fxxx
Used with EFM8 MCUs
Certifications
ANSI/ESD S20.20:2014
BS EN 61340-5-1:2007
BS EN 61340-5-1:2007
相关链接
- Silicon Labs ToolStick Base Adapter USB Adapter TOOLSTICKBA
- Texas Instruments XDS200 USB Debug Probe
- Texas Instruments XDS110 JTAG Debug Probe
- Infineon PSOC™ MiniProg3 Program and Debug Kit
- Silicon Labs CP2110-F02-GM1 28-Pin QFN
- Silicon Labs CP2101-GM 921.6kbps 3.3 V, 28-Pin QFN
- Silicon Labs CP2105-F01-GMR 2Mbps 24-Pin QFN
- Silicon Labs CP2103-GM 12Mbps 3.3 V, 28-Pin QFN