Silicon Labs ToolStick Base Adapter USB Adapter TOOLSTICKBA
- RS庫存編號:
- 268-7566
- 製造零件編號:
- TOOLSTICKBA
- 製造商:
- Silicon Labs
小計(1 件)*
HK$250.50
訂單超過 HK$250.00 免費送貨
暫時缺貨
- 2 件從 2026年3月25日 起裝運發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | HK$250.50 |
* 參考價格
- RS庫存編號:
- 268-7566
- 製造零件編號:
- TOOLSTICKBA
- 製造商:
- Silicon Labs
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Silicon Labs | |
| Product Type | Microcontroller Development Tool | |
| Kit Classification | Adapter | |
| Kit Name | ToolStick Base Adapter | |
| Technology | USB | |
| Processor Family Name | ToolStick | |
| Standards/Approvals | RoHS | |
| 選取全部 | ||
|---|---|---|
品牌 Silicon Labs | ||
Product Type Microcontroller Development Tool | ||
Kit Classification Adapter | ||
Kit Name ToolStick Base Adapter | ||
Technology USB | ||
Processor Family Name ToolStick | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- US
The Silicon Labs Tool stick development platform consists of two components, the tool stick base adapter and a daughter card. The tool stick base adapter provides a USB debug interface and data communications path between a windows PC and a target microcontroller. The base adapter is powered from USB and also provides power to the daughter cards. The target microcontroller and application circuitry are located on the daughter card. Some daughter cards, such as the C8051F330 daughter card, are used as general-purpose development platforms for the target microcontrollers and some are used to demonstrate a specific feature or application.
3-foot USB extension cable
Provides a debug interface
Provides a data communication interface
相关链接
- Silicon Labs ToolStick University MCU Starter Kit TOOLSTICKUNISK
- Silicon Labs DEBUGADPTR1-USB,
- Silicon Labs USB Dongle Temperature Sensor Evaluation Kit for Si7053
- Silicon Labs Starter Kit EFM8BB1LCK
- Silicon Labs USB to UART Bridge Development Kit CP2110 Evaluation Kit for CP2110 CP2110EK
- Silicon Labs USB to UART Bridge Development Kit CP2112 Evaluation Kit for CP2112 CP2112EK
- Silicon Labs Isolated USB Evaluation Kit Isolated-USB-EK Evaluation Kit for EFM8 and EFM32 Starter Kits (STKs)
- Silicon Labs RD-0057-0201