享受批量購買折扣
額外添加5件可節省17%
查看批量定價選項小計(1 件)*
HK$252.90
訂單超過 HK$250.00 免費送貨
有庫存
- 9 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 | 節省 |
|---|---|---|
| 1 - 4 | HK$252.90 | - |
| 5 + | HK$208.10 | 17% |
* 參考價格
- RS庫存編號:
- 194-7984
- 製造商:
- RS PRO
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | RS PRO | |
| Cut Type | Diamond | |
| Product Type | Burr | |
| Head Shape | Ball Nosed Tree | |
| Head Material | Tungsten Carbide | |
| Application | Break Edge, To Deburr, Process Welding Seams, Surface Processing, Trim | |
| Finish | Smooth | |
| Head Diameter | 12mm | |
| Standards/Approvals | No | |
| Overall Length | 90mm | |
| Shank Diameter | 6mm | |
| 選取全部 | ||
|---|---|---|
品牌 RS PRO | ||
Cut Type Diamond | ||
Product Type Burr | ||
Head Shape Ball Nosed Tree | ||
Head Material Tungsten Carbide | ||
Application Break Edge, To Deburr, Process Welding Seams, Surface Processing, Trim | ||
Finish Smooth | ||
Head Diameter 12mm | ||
Standards/Approvals No | ||
Overall Length 90mm | ||
Shank Diameter 6mm | ||
- COO (Country of Origin):
- CN
CB001 BURRS SHAPE F 12X25 6X70 CUTD
相关链接
- RS PRO Ball Nosed Cylinder Burr, 12 mm Tungsten Carbide
- RS PRO Ball Nosed Cylinder Burr, 10 mm Tungsten Carbide
- RS PRO Tree Burr, 6 mm Tungsten Carbide
- Dormer Ball Nosed Tree Burr, 12.7 mm
- Dormer P811 Series Ball Nosed Tree Burr, 12.7 mm
- Dormer Ball Nosed Cone Burr, 12.7 mm Carbide
- RS PRO Oval Burr, 12 mm Tungsten Carbide
- RS PRO Cone Burr, 12 mm Tungsten Carbide