RS PRO Cone Burr, 12 mm Tungsten Carbide

享受批量購買折扣

額外添加5件可節省17%

查看批量定價選項

小計(1 件)*

HK$281.30

Add to Basket
選擇或輸入數量
有庫存
  • 41 件準備從其他地點送貨
  • 加上 28 件從 2026年11月06日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。

單位
每單位
節省
1 - 4HK$281.30-
5 +HK$231.5017%

* 參考價格

RS庫存編號:
194-7990
製造商:
RS PRO
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

RS PRO

Product Type

Burr

Cut Type

Diamond

Head Shape

Cone

Head Material

Tungsten Carbide

Application

Surface Processing, To Deburr, Break Edge, Process Welding Seams, Trim

Finish

Smooth

Head Diameter

12mm

Standards/Approvals

No

Overall Length

109mm

Shank Diameter

6mm

COO (Country of Origin):
CN

RS PRO Tungsten Carbide Shape ’L’ Burr for Deburring


The RS PRO tungsten carbide burr is ready to revolutionise your grinding operations. Featuring a standard type ’L’ inverted cone shape without end toothing, this burr is designed for ultimate versatility and performance.

The diamond-cut burr blade delivers a universal cutting style, ensuring rapid and efficient material removal while achieving a smooth, professional finish. Whether you’re working with metal like steel or plastic, this tool promises to deburr and finish edges to perfection.

Perfect for a wide range of applications, the RS PRO Burr excels at deburring, edge-breaking, trimming, welding seam processing, and surface finishing across various metals. It truly shines when used on steels, die-casts, and plastics, guaranteeing a high-quality finish every time. The cross-toothing design enhances cutting capacity, allowing for precise and efficient material removal.

Features and Benefits


  • High-performance Tungsten Carbide

  • Cross toothing

  • Shape L, inverted cone

  • Diamond Cut: Universal cutting style

  • Fast material removal

  • Smooth finish

  • Granular chip break

  • Dimensions


  • Burr Diameter: 12 mm

  • Burr Length: 32 mm

  • Shank Length: 77 mm

  • Shank Diameter: 6 mm

  • Applications


    Designed for use with rotary tools, whether handheld electric or pneumatic, this versatile burr blade excels at deburring, edge-breaking, trimming, and processing welding and soldering seams. It’s perfect for surface processing, removing raw material, and delivering a smooth, flawless finish.

    FAQs


    What is a burr used for?

    The RS PRO Tungsten Carbide Burr is a component that fits into a handheld rotary tool for deburring. The Burr is used to precisely finish metalwork to a high-quality standard by removing sharp edges and surfaces from a product, to create a smoother finish.

    How does a deburring tool work?

    The burr blade is placed inside a hand tool, which spins the burr enabling it to start filing the component which gives the product a higher finish as surfaces and rough edges are filled and polished clean.

    相关链接

    第一時間了解我們的最新產品和優惠

    電郵

    您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。