享受批量購買折扣
額外添加5件可節省HK$197.00
查看批量定價選項小計(1 件)*
HK$222.30
訂單超過 HK$250.00 免費送貨
有庫存
- 24 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 | 節省 |
|---|---|---|
| 1 - 4 | HK$222.30 | - |
| 5 + | HK$182.90 | HK$197.00 |
* 參考價格
- RS庫存編號:
- 194-7989
- 製造商:
- RS PRO
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | RS PRO | |
| Product Type | Burr | |
| Cut Type | Diamond | |
| Head Shape | Cone | |
| Head Material | Tungsten Carbide | |
| Application | Break Edge, Surface Processing, To Deburr, Process Welding Seams, Trim | |
| Finish | Smooth | |
| Head Diameter | 10mm | |
| Standards/Approvals | No | |
| Overall Length | 85mm | |
| Shank Diameter | 6mm | |
| 選取全部 | ||
|---|---|---|
品牌 RS PRO | ||
Product Type Burr | ||
Cut Type Diamond | ||
Head Shape Cone | ||
Head Material Tungsten Carbide | ||
Application Break Edge, Surface Processing, To Deburr, Process Welding Seams, Trim | ||
Finish Smooth | ||
Head Diameter 10mm | ||
Standards/Approvals No | ||
Overall Length 85mm | ||
Shank Diameter 6mm | ||
- COO (Country of Origin):
- CN
RS PRO Tungsten Carbide Shape L Burr for Deburring
The RS PRO tungsten carbide burr is ready to revolutionise your grinding operations. Featuring a standard type L inverted cone shape without end toothing, this burr is designed for ultimate versatility and performance.;The diamond-cut burr blade delivers a universal cutting style, ensuring rapid and efficient material removal while achieving a smooth, professional finish. Whether youre working with metal like steel or plastic, this tool promises to deburr and finish edges to perfection.;Perfect for a wide range of applications, the RS PRO Burr excels at deburring, edge-breaking, trimming, welding seam processing, and surface finishing across various metals. It truly shines when used on steels, die-casts, and plastics, guaranteeing a high-quality finish every time. The cross-toothing design enhances cutting capacity, allowing for precise and efficient material removal.
Features and Benefits
Dimensions
Applications
Designed for use with rotary tools, whether handheld electric or pneumatic, this versatile burr blade excels at deburring, edge-breaking, trimming, and processing welding and soldering seams. Its perfect for surface processing, removing raw material, and delivering a smooth, flawless finish.
FAQs
What is a burr used for?;The RS PRO Tungsten Carbide Burr is a component that fits into a handheld rotary tool for deburring. The Burr is used to precisely finish metalwork to a high-quality standard by removing sharp edges and surfaces from a product, to create a smoother finish.
How does a deburring tool work?;The burr blade is placed inside a hand tool, which spins the burr enabling it to start filing the component which gives the product a higher finish as surfaces and rough edges are filled and polished clean.
相关链接
- RS PRO Cone Burr, 10 mm Tungsten Carbide
- RS PRO Cone Burr, 12 mm Tungsten Carbide
- RS PRO Round Burr, 10 mm Tungsten Carbide
- PFERD Rüggeberg France High-Performance ALU Cut Series Cone Burr, 10 mm Tungsten Carbide
- PFERD Rüggeberg France INOX Series Cone Burr, 12 mm Tungsten Carbide
- RS PRO Ball Nosed Cylinder Burr, 10 mm Tungsten Carbide
- PFERD Rüggeberg France Cut 3 PLUS Series Cone Burr, 3 mm Tungsten Carbide
- RS PRO Burr Set Tungsten Carbide