Dormer P100 Series Cylinder with End Cut Deburring Tool, 10.7 mm Carbide
- RS庫存編號:
- 272-9420
- 製造零件編號:
- P10010.7
- 製造商:
- Dormer
小計(1 件)*
HK$286.90
訂單超過 HK$250.00 免費送貨
製造商存貨
- 準備從 2026年9月14日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | HK$286.90 |
* 參考價格
- RS庫存編號:
- 272-9420
- 製造零件編號:
- P10010.7
- 製造商:
- Dormer
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Dormer | |
| Cut Type | Single Cut | |
| Product Type | Deburring Tool | |
| Head Shape | Cylinder with End Cut | |
| Head Material | Carbide | |
| Application | To Deburr | |
| Finish | Bright | |
| Head Diameter | 10.7mm | |
| Standards/Approvals | No | |
| Series | P100 | |
| Shank Diameter | 6mm | |
| Overall Length | 70mm | |
| 選取全部 | ||
|---|---|---|
品牌 Dormer | ||
Cut Type Single Cut | ||
Product Type Deburring Tool | ||
Head Shape Cylinder with End Cut | ||
Head Material Carbide | ||
Application To Deburr | ||
Finish Bright | ||
Head Diameter 10.7mm | ||
Standards/Approvals No | ||
Series P100 | ||
Shank Diameter 6mm | ||
Overall Length 70mm | ||
豁免
- COO (Country of Origin):
- IE
The Dormer First stage rotary burr is used for removes broken bolt. First stage broken bolt removal has carbide tipped with toughened and hardened steel shank and bright finish. When a bolt is broken and needs to be extracted first use P100 to flatten the broken bolt surface. Secondly use P101. This series of burrs makes sure the threaded hole is not damaged when removing the broken piece.
End cut burr end
Dormer standards
Single cut flute style
Bolt removal cut geometry
Cylinder with end cut design
相关链接
- Dormer P100 Series Cylinder with End Cut Deburring Tool, 9.3 mm Carbide
- Dormer P100 Series Cylinder with End Cut Deburring Tool, 7.8 mm Carbide
- Dormer P100 Series Cylinder with End Cut Deburring Tool, 6.4 mm Carbide
- Dormer P100 Series Cylinder with End Cut Deburring Tool, 4.9 mm Carbide
- Dormer P101 Series Cylinder with End Cut Deburring Tool, 10.7 mm Carbide
- Dormer P715 Series Deburring Tool, 8 mm Carbide
- Dormer P715 Series Deburring Tool, 12.7 mm Carbide
- Dormer P615 Series Deburring Tool, 9.6 mm Carbide