Chauvin Arnoux Resistance Decade Box 1 mΩ
- RS庫存編號:
- 231-1493
- 製造零件編號:
- P03197528A
- 製造商:
- Chauvin Arnoux
小計(1 件)*
HK$2,872.30
訂單超過 HK$250.00 免費送貨
製造商存貨
- 準備從 2026年12月07日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | HK$2,872.30 |
* 參考價格
- RS庫存編號:
- 231-1493
- 製造零件編號:
- P03197528A
- 製造商:
- Chauvin Arnoux
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Chauvin Arnoux | |
| Product Type | Decade Box | |
| Decade Box Type | Resistance | |
| Accuracy | 0.5 % | |
| Minimum Operating Temperature | -10°C | |
| Decade Test Range | 1 → 10 MΩ | |
| Maximum Operating Temperature | 55°C | |
| Weight | 220g | |
| Height | 90mm | |
| Standards/Approvals | EN 610101, EN 610102031 | |
| Length | 72mm | |
| Width | 72mm | |
| Resolution | 1 mΩ | |
| 選取全部 | ||
|---|---|---|
品牌 Chauvin Arnoux | ||
Product Type Decade Box | ||
Decade Box Type Resistance | ||
Accuracy 0.5 % | ||
Minimum Operating Temperature -10°C | ||
Decade Test Range 1 → 10 MΩ | ||
Maximum Operating Temperature 55°C | ||
Weight 220g | ||
Height 90mm | ||
Standards/Approvals EN 610101, EN 610102031 | ||
Length 72mm | ||
Width 72mm | ||
Resolution 1 mΩ | ||
- COO (Country of Origin):
- FR
The Chauvin Arnoux decade resistance box has a red terminal and two black terminals. It has 1 to 10MΩ resistance range, 2000V maximum voltage and 0.2mA maximum current.
It has operating temperature range from -10°C to + 55°C
相关链接
- Chauvin Arnoux Resistance Decade Box 0.1 mΩ
- Chauvin Arnoux Resistance Decade Box 1 Ω
- Chauvin Arnoux Resistance Decade Box 10 Ω
- Chauvin Arnoux Resistance Decade Box 1000 Ω
- Chauvin Arnoux Resistance Decade Box 10000 Ω
- Chauvin Arnoux Resistance Decade Box 0.1 Ω
- Chauvin Arnoux Resistance Decade Box 100 Ω
- Time Electronics Resistance Decade Box 10 mΩ