Chauvin Arnoux Resistance Decade Box 10 Ω

小計(1 件)*

HK$2,872.30

Add to Basket
選擇或輸入數量
製造商存貨
  • 準備從 2026年12月07日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 +HK$2,872.30

* 參考價格

RS庫存編號:
231-3652
製造零件編號:
P03197523A
製造商:
Chauvin Arnoux
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Chauvin Arnoux

Product Type

Decade Box

Decade Box Type

Resistance

Accuracy

0.5 %

Minimum Operating Temperature

-10°C

Decade Test Range

10 → 100 Ω

Maximum Operating Temperature

55°C

Weight

220g

Standards/Approvals

EN 610102031, EN 610101

Width

72mm

Length

72mm

Height

90mm

Resolution

10 Ω

COO (Country of Origin):
FR
The Chauvin Arnoux resistance decade box has range from 10 to 100Ω. It has 72 x 72 x 90mm dimensions. This combination of a set of boxes, both mechanically and electrically, to obtain, for instance, a Wheatstone bridge. This box is fitted with 4mm diameter safety plugs for output connections. It is shipped with a EN 61010-2-031 safety cord operating safety is met through the compliance to the EN 61010-1 standard.

0.5% accuracy

相关链接

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。