小計(1 件)*
HK$1,269.20
訂單超過 HK$250.00 免費送貨
有庫存
- 1 件準備從其他地點送貨
- 加上 25 件從 2026年11月27日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | HK$1,269.20 |
* 參考價格
- RS庫存編號:
- 288-0116
- 製造零件編號:
- 380400
- 製造商:
- Extech
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Extech | |
| Product Type | Decade Box | |
| Decade Box Type | Resistance | |
| Accuracy | 1 % | |
| Decade Test Range | 1Ω → 1.1 GΩ | |
| Number of Decades | 7 | |
| Height | 33mm | |
| Weight | 312g | |
| Width | 117mm | |
| Standards/Approvals | No | |
| Length | 147mm | |
| Resolution | 0.3 Ω | |
| 選取全部 | ||
|---|---|---|
品牌 Extech | ||
Product Type Decade Box | ||
Decade Box Type Resistance | ||
Accuracy 1 % | ||
Decade Test Range 1Ω → 1.1 GΩ | ||
Number of Decades 7 | ||
Height 33mm | ||
Weight 312g | ||
Width 117mm | ||
Standards/Approvals No | ||
Length 147mm | ||
Resolution 0.3 Ω | ||
- COO (Country of Origin):
- TW
The FLIR Resistance Decade Box is a versatile product designed for product design testing and calibration. It allows for easy substitution into circuits and precise selection of resistance values. With its Durable construction and range of resistance settings, this Decade Box is a must have tool for engineers and technicians.
Seven Decade Ranges of Resistance for precise Value selection
Internal zero resistance of 0.3Ω for calibration checks