RealSense D455f Depth Camera, 600 mm, 6 m Max Range
- RS庫存編號:
- 155-774
- 製造零件編號:
- 82635DSD455F
- 製造商:
- RealSense
小計(1 件)*
HK$7,889.10
訂單超過 HK$250.00 免費送貨
有庫存
- 加上 5 件從 2026年11月23日 起發貨
- 加上 4 件從 2026年11月26日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | HK$7,889.10 |
* 參考價格
- RS庫存編號:
- 155-774
- 製造零件編號:
- 82635DSD455F
- 製造商:
- RealSense
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | RealSense | |
| Product Type | Depth Camera | |
| Model Number | D455f | |
| Frame Rate | 90fps | |
| Depth Resolution | 1280 x 720 pixels | |
| Maximum Range | 6m | |
| Depth Technology | Active IR Stereo | |
| Minimum Depth | 600mm | |
| Standards/Approvals | No | |
| 選取全部 | ||
|---|---|---|
品牌 RealSense | ||
Product Type Depth Camera | ||
Model Number D455f | ||
Frame Rate 90fps | ||
Depth Resolution 1280 x 720 pixels | ||
Maximum Range 6m | ||
Depth Technology Active IR Stereo | ||
Minimum Depth 600mm | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
The Intel Depth cameras integrating the vision processor, stereo depth module, RGB sensor with color image signal processing, and an Inertial Measurement Unit2 (IMU). The depth cameras are designed for easy setup and portability making them ideal for makers, educators, hardware prototypes and software development.
Infrared (IR) Laser Projector System
Full HD resolution Image sensors
Active power management
相关链接
- RealSense D456 Depth Camera 6 m Max Range
- RealSense D457 Depth Camera 6 m Max Range
- RealSense D455 Depth Camera 20 m Max Range
- RealSense D415 Depth Camera 10 m Max Range
- RealSense D405 Depth Camera 7 m Max Range
- RealSense D435 Depth Camera 10 m Max Range
- RealSense D435if Depth Camera 3 m Max Range
- RealSense D435f Depth Camera 3 m Max Range