RealSense D455 Depth Camera, 400 mm, 20 m Max Range
- RS庫存編號:
- 202-6353
- Distrelec 貨號:
- 302-26-260
- 製造零件編號:
- 82635DSD455
- 製造商:
- RealSense
享受批量購買折扣
額外添加5件可節省HK$1,130.00
查看批量定價選項小計(1 件)*
HK$7,537.50
訂單超過 HK$250.00 免費送貨
有庫存
- 14 件準備從其他地點送貨
- 加上 23 件從 2027年2月18日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 | 節省 |
|---|---|---|
| 1 - 4 | HK$7,537.50 | - |
| 5 + | HK$7,311.50 | HK$1,130.00 |
* 參考價格
- RS庫存編號:
- 202-6353
- Distrelec 貨號:
- 302-26-260
- 製造零件編號:
- 82635DSD455
- 製造商:
- RealSense
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | RealSense | |
| Model Number | D455 | |
| Product Type | Depth Camera | |
| Depth Resolution | 1280 x 720 pixels | |
| Frame Rate | 90fps | |
| Maximum Range | 20m | |
| Shutter Type | Rolling Shutter | |
| Minimum Depth | 400mm | |
| Standards/Approvals | No | |
| 選取全部 | ||
|---|---|---|
品牌 RealSense | ||
Model Number D455 | ||
Product Type Depth Camera | ||
Depth Resolution 1280 x 720 pixels | ||
Frame Rate 90fps | ||
Maximum Range 20m | ||
Shutter Type Rolling Shutter | ||
Minimum Depth 400mm | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- TH
Intel® RealSense™ Depth Camera D455
Twice the range.Better performance.
Introducing the latest addition to the family, the Intel® RealSense™ Depth Camera D455. The D455 is the fourth in the D400 series, designed from feedback and knowledge gained from over 10 years of stereo camera development.;The D455 extends the distance between the depth sensors to 95 mm which improves the depth error to less than 2% at 4 m.;To improve the RGB image and the correspondence between the depth and RGB images, the RGB sensor includes a global shutter and is matched to the depth FOV.;An IMU inside.
The camera integrates an IMU to allow your application to refine its depth awareness in any situation where the camera moves. This allows improved environmental awareness for robotics and drones.;On-chip calibration in seconds.
Intel RealSense SDK 2.0 now provides an on‑chip self‑calibration option for your D455 stereo camera. This allows camera calibration in less than 15 seconds without the need for specialized targets. Hassle free!;Build once, deploy to any device.
The D455 uses the same open source Intel RealSense SDK 2.0 as all other current generation Intel RealSense Depth Cameras, which is platform independent, supporting Windows, Linux, Android and macOS. This includes wrappers for many common platforms, languages and engines.
Features and Benefits:
Intel® RealSense™ Vision Processor D4
Up to 1280x720 active stereo depth resolution
Up to 1920x1080 RGB resolution
Depth Diagonal Field of View over 90°
Dual global shutter sensors for up to 90 FPS depth streaming
相关链接
- RealSense D435I Depth Camera 20 m Max Range
- RealSense D415 Depth Camera 10 m Max Range
- RealSense D457 Depth Camera 6 m Max Range
- RealSense D405 Depth Camera 7 m Max Range
- RealSense D435 Depth Camera 10 m Max Range
- RealSense D435if Depth Camera 3 m Max Range
- RealSense D435f Depth Camera 3 m Max Range
- RealSense D456 Depth Camera 6 m Max Range