RealSense D435I Depth Camera, 105 mm, 20 m Max Range
- RS庫存編號:
- 202-6352
- Distrelec 貨號:
- 302-26-259
- 製造零件編號:
- 82635D435IDK5P
- 製造商:
- RealSense
享受批量購買折扣
額外添加5件可節省3%
查看批量定價選項小計(1 件)*
HK$6,006.70
訂單超過 HK$250.00 免費送貨
有庫存
- 41 件準備從其他地點送貨
- 加上 44 件從 2026年11月19日 起發貨
- 加上 44 件從 2027年2月25日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 | 節省 |
|---|---|---|
| 1 - 4 | HK$6,006.70 | - |
| 5 + | HK$5,826.40 | 3% |
* 參考價格
- RS庫存編號:
- 202-6352
- Distrelec 貨號:
- 302-26-259
- 製造零件編號:
- 82635D435IDK5P
- 製造商:
- RealSense
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | RealSense | |
| Model Number | D435I | |
| Product Type | Depth Camera | |
| Depth Resolution | 1280 x 720 pixels | |
| Frame Rate | 90fps | |
| Maximum Range | 20m | |
| Shutter Type | Rolling Shutter | |
| Minimum Depth | 105mm | |
| Standards/Approvals | No | |
| 選取全部 | ||
|---|---|---|
品牌 RealSense | ||
Model Number D435I | ||
Product Type Depth Camera | ||
Depth Resolution 1280 x 720 pixels | ||
Frame Rate 90fps | ||
Maximum Range 20m | ||
Shutter Type Rolling Shutter | ||
Minimum Depth 105mm | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- TH
Depth Camera D435i
Intel® RealSense™ depth camera D435i combines the robust depth sensing capabilities of the D435 with the addition of an inertial measurement unit (IMU).;Adding an IMU allows your application to refine its depth awareness in any situation where the camera moves. This opens the door for rudimentary SLAM and tracking applications allowing better point-cloud alignment. It also allows improved environmental awareness for robotics and drones. The use of an IMU makes registration and calibration easier for handheld scanning system use cases and is also important in fields such as virtual/augmented reality and drones. When using the D435i, our Intel RealSense SDK 2.0 provides IMU data that is time stamped to align with our high quality depth data.;What is an IMU?
The inertial measurement unit (IMU) is used for the detection of movements and rotations in 6 degrees of freedom (6DoF). An IMU combines a variety of sensors with gyroscopes to detect both rotation and movement in 3 axes, as well as pitch, yaw and roll. It is used in applications such as gaming and pointing devices as well as image stabilization.;Combined Solution for Development & Productization:
The Intel® RealSense™ D435i places an IMU into our cutting‑edge stereo depth camera. With an Intel module and vision processor in a small form factor, the D435i is a powerful complete package which can be paired with customizable software for a depth camera that is capable of understanding it's own movement.;Ideal for cameras in motion:
The combination of a wide field of view and global shutter sensor on the D435i make it the preferred solution for applications such as robotic navigation and object recognition. The wider field of view allows a single camera to cover more area resulting in less blind spots. The global shutter sensors provide great low‑light sensitivity allowing robots to navigate spaces with the lights off.;Complete Suite for Simple Integration:
The depth camera D435i is part of the Intel® RealSense™ D400 series of cameras, a lineup that takes Intels latest depth‑sensing hardware and software and packages them into easy‑to‑integrate products. Perfect for developers, makers, and innovators looking to bring depth sensing to devices, Intel® RealSense™ D400 series cameras offer simple out‑of‑the‑box integration and enable a whole new generation of intelligent vision‑equipped solutions.
Features and Benefits:
Intel® RealSense™ Vision Processor D4
Up to 1280x720 active stereo depth resolution
Up to 1920x1080 RGB resolution
Depth Diagonal Field of View over 90°
Dual global shutter sensors for up to 90 FPS depth streaming
相关链接
- RealSense D435 Depth Camera 10 m Max Range
- RealSense D455 Depth Camera 20 m Max Range
- RealSense D415 Depth Camera 10 m Max Range
- RealSense D457 Depth Camera 6 m Max Range
- RealSense D405 Depth Camera 7 m Max Range
- RealSense D435if Depth Camera 3 m Max Range
- RealSense D435f Depth Camera 3 m Max Range
- RealSense D456 Depth Camera 6 m Max Range