Moore & Wright 43M 150 mm Metric Depth Gauge
- RS庫存編號:
- 327-034
- 製造零件編號:
- 43M
- 製造商:
- Moore & Wright
小計(1 件)*
HK$447.30
訂單超過 HK$250.00 免費送貨
有庫存
- 7 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | HK$447.30 |
* 參考價格
- RS庫存編號:
- 327-034
- 製造零件編號:
- 43M
- 製造商:
- Moore & Wright
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Moore & Wright | |
| Maximum Measurement | 150 mm | |
| Product Type | Depth Gauge | |
| Resolution | 0.5 mm | |
| Vernier | Yes | |
| Imperial/Metric | Metric | |
| Standards/Approvals | No | |
| 選取全部 | ||
|---|---|---|
品牌 Moore & Wright | ||
Maximum Measurement 150 mm | ||
Product Type Depth Gauge | ||
Resolution 0.5 mm | ||
Vernier Yes | ||
Imperial/Metric Metric | ||
Standards/Approvals No | ||
豁免
- COO (Country of Origin):
- CN
The Moore & Wright Reversible base depth gauges with metric scales on the front face, featuring graduations of 0.5mm and 1.0mm, and rear face graduations of 1.0mm. Accurately ground top and bottom faces allow base to be reversed for use in confined spaces.
Readings can be fixed by means of a locknut
Rules graduated on both sides
相关链接
- Moore & Wright MW172-01D 550 mm Metric, Imperial Depth Gauge
- Moore & Wright Caliper 150 mm Inside, Metric
- Moore & Wright LCD Height Gauge, max. measurement 150 mm
- Moore & Wright Caliper 150 mm Outside caliper, Metric
- Moore & Wright Caliper 150 mm Straight Pivot, Metric
- Moore & Wright Caliper 150 mm Spring Divider, Metric
- Moore & Wright Metric thread type
- Moore & Wright Caliper 150 mm 0.1 mm Resolution Metric