Moore & Wright MW172-01D 550 mm Metric, Imperial Depth Gauge

小計(1 件)*

HK$2,095.30

Add to Basket
選擇或輸入數量
有庫存
  • 35 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 +HK$2,095.30

* 參考價格

RS庫存編號:
390-854
製造零件編號:
MW172-01D
製造商:
Moore & Wright
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Moore & Wright

Product Type

Depth Gauge

Maximum Measurement

550 mm

Accuracy

5 %

Resolution

0.01

Vernier

No

Imperial/Metric

Metric, Imperial

Standards/Approvals

No

豁免

COO (Country of Origin):
CN
The Moore & Wright Digital depth gauge features a large LCD display that shows measurements in either mm or inches. It offers a travel range of 0 to 25mm / 0 to 1 inch and comes with multiple rods to extend the capacity up to 550mm. The gauge includes two narrow points for small bore applications and supports ABS/INC (absolute/incremental) functions with zero setting and a configurable tolerance band. The base size is 100mm for added stability during use.

High precision measurement for various applications

Clear and easy to read digital display

Versatile for measuring different depths and bore sizes

相关链接

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。