CAMDENBOSS Development Board Case CBRPI-DR-4-CLR for Raspberry Pi 4B, Grey, Clear
- RS庫存編號:
- 200-5012
- Distrelec 貨號:
- 301-59-153
- 製造零件編號:
- CBRPI-DR-4-CLR
- 製造商:
- CAMDENBOSS
享受批量購買折扣
額外添加10件可節省3%
查看批量定價選項小計(1 件)*
HK$107.40
訂單超過 HK$250.00 免費送貨
最後的 RS 庫存
- 最終 40 個,準備發貨
單位 | 每單位 | 節省 |
|---|---|---|
| 1 - 9 | HK$107.40 | - |
| 10 - 14 | HK$103.20 | 3% |
| 15 + | HK$99.90 | 6% |
* 參考價格
- RS庫存編號:
- 200-5012
- Distrelec 貨號:
- 301-59-153
- 製造零件編號:
- CBRPI-DR-4-CLR
- 製造商:
- CAMDENBOSS
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | CAMDENBOSS | |
| For Use With | Raspberry Pi 4B | |
| Product Type | Development Board Case | |
| Colour | Grey, Clear | |
| External Width | 90mm | |
| Body Material | Polycarbonate | |
| External Depth | 88mm | |
| IP Rating | IP30, IP40 | |
| Cutout Type | Micro SD | |
| External Height | 58mm | |
| UL Rating | UL94-V0 | |
| Standards/Approvals | RoHS | |
| IK Rating | IK07 | |
| 選取全部 | ||
|---|---|---|
品牌 CAMDENBOSS | ||
For Use With Raspberry Pi 4B | ||
Product Type Development Board Case | ||
Colour Grey, Clear | ||
External Width 90mm | ||
Body Material Polycarbonate | ||
External Depth 88mm | ||
IP Rating IP30, IP40 | ||
Cutout Type Micro SD | ||
External Height 58mm | ||
UL Rating UL94-V0 | ||
Standards/Approvals RoHS | ||
IK Rating IK07 | ||
- COO (Country of Origin):
- GB
The CAMDENBOSS plastic enclosure kit with wall mounting capabilities and DIN rail is updated to fit the Raspberry Pi 4 module and Clear lid version.
Available slot for display ribbon cable
cut-outs are pre-cut into the case
Terminal guards to increase air flow
The enclosure is very thick (Thickness 3mm)
相关链接
- CAMDENBOSS Development Board Case CBRPI-DR-4-GRY for Raspberry Pi 4B, Grey
- CAMDENBOSS Polycarbonate Raspberry Pi Case for use with Raspberry Pi Case in Grey
- Okdo Raspberry Pi Case for use with Raspberry Pi 4B
- Raspberry Pi Plastic Raspberry Pi Case for use with Raspberry Pi 4B in White, Red
- 52Pi ABS Raspberry Pi Case for use with Raspberry Pi 4B in Grey
- 52Pi Aluminium Heatsink Pack for Raspberry Pi 4B
- CAMDENBOSS Polystyrene Raspberry Pi Case for use with Raspberry Pi Case in White
- CAMDENBOSS Enclosure CBHEX1-24-BK for Raspberry Pi, Black