Microchip ATPOWERDEBUGGER for use with Debugging and Programming ARM Cortex-M
- RS庫存編號:
- 134-5581
- 製造零件編號:
- ATPOWERDEBUGGER
- 製造商:
- Microchip
享受批量購買折扣
額外添加5件可節省2%
查看批量定價選項小計(1 件)*
HK$3,163.10
訂單超過 HK$250.00 免費送貨
有庫存
- 4 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 | 節省 |
|---|---|---|
| 1 - 4 | HK$3,163.10 | - |
| 5 + | HK$3,099.80 | 2% |
* 參考價格
- RS庫存編號:
- 134-5581
- 製造零件編號:
- ATPOWERDEBUGGER
- 製造商:
- Microchip
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Microchip | |
| Product Type | Development Kit Accessory | |
| For Use With | Debugging and Programming ARM Cortex-M | |
| Standards/Approvals | No | |
| 選取全部 | ||
|---|---|---|
品牌 Microchip | ||
Product Type Development Kit Accessory | ||
For Use With Debugging and Programming ARM Cortex-M | ||
Standards/Approvals No | ||
Power Debugger
The Power Debugger is a powerful development tool for debugging and programming AVR microcontrollers. The tool is using UPDI, JTAG, PDI, debugWIRE, aWire, TPI or SPI target interfaces. It is using JTAG or SWD target interfaces for the ARM Cortex-M based SAM microcontrollers.
Extra features of the Power Debugger are two independent current sensing channels for measuring and optimising the power consumption.
A CDC virtual COM port and Data Gateway channels are included for streaming data to the host computer from a SPI, USART, TWI or GPIO source.
The Power Debugger is a CMSIS-DAP compatible debugger that streams power measurements and application debugging data to Data Visualiser for real-time analysis.
Supports UPDI, JTAG, SWD, PDI, TPI, aWire, SPI and debugWIRE interfaces
Voltage and Current simultaneous measurements on two independent channels
USB feed-through connection for easy measurement of current consumption of USB powered target board
USB powered
Adjustable 1.62 V to 5.5 V power supply operation
ARM Cortex Debug Connector (10-pin) pin-out
AVR JTAG connector pin-out
CDC virtual COM port interface
Power Debugger Kit Contents
Main unit with plastic back plate
USB cables (2)
Squid cable 10-lead
Flat cable (10-pin 50 mil connector and 6-pin 100 mil connector)
Adapter board (20-pin 100 mil connector, 6-pin 50 mil connector and 10-pin 100 mil connector)
Jumper cable 20-pin 100 mil
Generic Development Tools
相关链接
- Bridgetek FT90x Chip Programmer FT90x programming
- Renesas Electronics RL78/G12 (R5F1026AASP) Target Board On-Chip Debugging 20 MHz Resonator
- Microchip ARM Cortex Microcontroller Board ATSAMHA1E16A-XPRO
- Microchip ARM Cortex 1 GHz, 343-Pin TFBGA
- Microchip SAMA7G54-V/4HB ARM Cortex 1 GHz, 343-Pin TFBGA
- Microchip Programming Kit for EV75W27A
- STMicroelectronics STM32MP231AAJ3 ARM Cortex A35 ARM
- STMicroelectronics STM32MP235AAJ3 ARM Cortex A35 ARM