Renesas Electronics RL78/G12 (R5F1026AASP) Target Board On-Chip Debugging, Flash Memory Programming, 20 MHz Resonator
- RS庫存編號:
- 250-5083
- 製造零件編號:
- QB-R5F1026A-TB
- 製造商:
- Renesas Electronics
小計(1 件)*
HK$196.20
訂單超過 HK$250.00 免費送貨
暫時缺貨
- 從 2026年12月31日 發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | HK$196.20 |
* 參考價格
- RS庫存編號:
- 250-5083
- 製造零件編號:
- QB-R5F1026A-TB
- 製造商:
- Renesas Electronics
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Renesas Electronics | |
| Product Type | Target Board Kit | |
| Kit Classification | Target Board | |
| Kit Name | RL78/G12 (R5F1026AASP) Target Board | |
| Technology | On-Chip Debugging, Flash Memory Programming, 20 MHz Resonator | |
| Device Core | RL78/G12 | |
| Processor Family Name | RL78/G12 | |
| Processor Part Number | R5F1026A | |
| Processor Type | RL78/G12 | |
| Standards/Approvals | Lead-free (Pb-free) | |
| 選取全部 | ||
|---|---|---|
品牌 Renesas Electronics | ||
Product Type Target Board Kit | ||
Kit Classification Target Board | ||
Kit Name RL78/G12 (R5F1026AASP) Target Board | ||
Technology On-Chip Debugging, Flash Memory Programming, 20 MHz Resonator | ||
Device Core RL78/G12 | ||
Processor Family Name RL78/G12 | ||
Processor Part Number R5F1026A | ||
Processor Type RL78/G12 | ||
Standards/Approvals Lead-free (Pb-free) | ||
The Renesas Electronics CPU board usable in connection with the on-chip debugging emulator E2, E2 Lite, E1(discontinued product), this product achieves simple and easy evaluation of the target MCU.
Have built-in RL78/G12 (R5F1026AASP) MCU
Work at high-speed operation of 20 MHz main clock (oscillator used) when supplied with 2.7 to 5.5 V
Have both flash memory programming and on-chip debugging supported (TOOL0 pin)
Lead-free (Pb-free)
相关链接
- Renesas Electronics R5F1026AASP#35 RL78/G12 Microcontroller 16kB FLASH, 20-Pin LSSOP
- Renesas Electronics RL78/G13 (R5F100LE) Target Board Target Board QB-R5F100LE-TB
- Renesas Electronics RL78/G13 (R5F100SLAFB) Target Board FLASH Target Board QB-R5F100SL-TB
- Renesas Electronics RL78/F13 (R5F10BMG) Target Board Low Power MCU Target Board QB-R5F10BMG-TB
- Renesas Electronics RL78/G1A (R5F10ELEAFB) Target Board Low Power MCU Target Board QB-R5F10ELE-TB
- Renesas Electronics RL78/G10 (R5F10Y16) Target Board Low Power MCU Target Board QB-R5F10Y16-TB
- Renesas Electronics RL78/G14 (R5F104PJAFB) Target Board Low Power MCU Target Board QB-R5F104PJ-TB
- Renesas Electronics RL78/G14 (R5F104LEAFB) Target Board Low Power MCU Target Board QB-R5F104LE-TB