Renesas Electronics RL78/G13 (R5F100LE) Target Board Target Board QB-R5F100LE-TB
- RS庫存編號:
- 250-5081
- 製造零件編號:
- QB-R5F100LE-TB
- 製造商:
- Renesas Electronics
暫時無法供應
我們無法確定此產品何時有貨,RS 預計將其從我們的產品目錄中移除。
- RS庫存編號:
- 250-5081
- 製造零件編號:
- QB-R5F100LE-TB
- 製造商:
- Renesas Electronics
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Renesas Electronics | |
| Kit Classification | Target Board | |
| Product Type | Target Board Kit | |
| Kit Name | RL78/G13 (R5F100LE) Target Board | |
| Device Core | RL78/G13 | |
| Processor Family Name | RL78/G13 | |
| Processor Part Number | R5F100LEAFB | |
| Processor Type | RL78/G13 | |
| Standards/Approvals | No | |
| 選取全部 | ||
|---|---|---|
品牌 Renesas Electronics | ||
Kit Classification Target Board | ||
Product Type Target Board Kit | ||
Kit Name RL78/G13 (R5F100LE) Target Board | ||
Device Core RL78/G13 | ||
Processor Family Name RL78/G13 | ||
Processor Part Number R5F100LEAFB | ||
Processor Type RL78/G13 | ||
Standards/Approvals No | ||
The Renesas Electronics CPU board usable in connection with the on-chip debugging emulator E2, E2 Lite, E1(discontinued product), this product achieves simple and easy evaluation of the target MCU.
Have built-in RL78/G13 MCU
Work at high-speed operation of 32 MHz main clock when supplied with 2.7 to 5.5 V
Have both flash memory programming and on-chip debugging supported
Lead-free
相关链接
- Renesas Electronics RL78/G13 (R5F100SLAFB) Target Board FLASH Target Board QB-R5F100SL-TB
- Renesas Electronics RL78/F13 (R5F10BMG) Target Board Low Power MCU Target Board QB-R5F10BMG-TB
- Renesas Electronics RL78/G1A (R5F10ELEAFB) Target Board Low Power MCU Target Board QB-R5F10ELE-TB
- Renesas Electronics RL78/G10 (R5F10Y16) Target Board Low Power MCU Target Board QB-R5F10Y16-TB
- Renesas Electronics RL78/G14 (R5F104PJAFB) Target Board Low Power MCU Target Board QB-R5F104PJ-TB
- Renesas Electronics RL78/G14 (R5F104LEAFB) Target Board Low Power MCU Target Board QB-R5F104LE-TB
- Renesas Electronics RL78/G12 (R5F1026AASP) Target Board On-Chip Debugging 20 MHz Resonator
- Renesas Electronics RL78/G10 (R5F10Y47) CPU Board Low Power MCU Target Board RTE510Y470TGB00000R