Microchip AC164162 Hardware Extension Platform for use with Mikrobus Click Modules, Xplained Pro Extension Boards
- RS庫存編號:
- 193-6490
- 製造零件編號:
- AC164162
- 製造商:
- Microchip
可享批量折扣
查看批量定價選項小計(1 件)*
HK$218.70
訂單超過 HK$250.00 免費送貨
有庫存
- 加上 9 件從 2026年9月07日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 - 4 | HK$218.70 |
| 5 + | HK$212.20 |
* 參考價格
- RS庫存編號:
- 193-6490
- 製造零件編號:
- AC164162
- 製造商:
- Microchip
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Microchip | |
| Product Type | Development Kit Accessory | |
| Accessory Type | Hardware Extension Platform | |
| For Use With | Mikrobus Click Modules, Xplained Pro Extension Boards | |
| Standards/Approvals | Quality Management System Certified by DNVISO/TS 16949 | |
| 選取全部 | ||
|---|---|---|
品牌 Microchip | ||
Product Type Development Kit Accessory | ||
Accessory Type Hardware Extension Platform | ||
For Use With Mikrobus Click Modules, Xplained Pro Extension Boards | ||
Standards/Approvals Quality Management System Certified by DNVISO/TS 16949 | ||
The Microchip Curiosity Nano Base for Click boards™ evaluation kit is a hardware extension platform to ease the connection between Curiosity Nano kits and extension boards like the mikroBUS Click modules and Xplained Pro extension boards.
Curiosity Nano footprint
One power LED
Three mikroBUS™ Click sockets
One Xplained Pro Extension header
Power
USB powered from the Curiosity Nano kit
Alternative external power input
Battery powered and charger
Fixed 3.3V PSU for target and Click modules
Fixed 5.0V Boost converter for 5V Click modules
900 mA maximum output current (limited by ambient temperature and output voltage)
相关链接
- Microchip Xplained Pro Xplained Pro MCU Extension Board 2340 Hz ATIO1-XPRO
- MikroElektronika MIKROE-6818 Volume Click Click Board for MikroE mikroBUS Compatible Development Boards for Texas
- Microchip ATSHA204A Evaluation Kit for All MikroBUS Click Boards ATMBUSADAPTER-XPRO
- Microchip QT7 Xplained Pro Extension Kit Add On Board for Xplained Pro MCU Board
- MikroElektronika GPS Click LEA-6S GPS MikroBus Click Board, MikroBus Click Board 1 kHz MIKROE-1032
- MikroElektronika MIKROE-6466 Tester 2 Click LED MikroBus Click Board for Mikroe-6466 for MikroBus
- MikroElektronika GSM2 Click Quectel M95 GSM MikroBus Click Board for MikroBus 1900 MHz MIKROE-1375
- MikroElektronika NFC Tag Click M24SR64 NFC MikroBus Click Board for MikroBus 13.56 MHz MIKROE-1726