MikroElektronika MIKROE-6466 Tester 2 Click LED MikroBus Click Board for Mikroe-6466 for MikroBus
- RS庫存編號:
- 394-174
- 製造零件編號:
- MIKROE-6466
- 製造商:
- MikroElektronika
小計(1 件)*
HK$184.50
訂單超過 HK$250.00 免費送貨
有庫存
- 2 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | HK$184.50 |
* 參考價格
- RS庫存編號:
- 394-174
- 製造零件編號:
- MIKROE-6466
- 製造商:
- MikroElektronika
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | MikroElektronika | |
| LED Technology | LED | |
| Product Type | LED Development Tool | |
| Kit Classification | MikroBus Click Board | |
| For Use With | MikroBus | |
| Featured Device | Mikroe-6466 | |
| Kit Name | Tester 2 Click | |
| Standards/Approvals | TUV, OHSAS 18001, ISOQAR, ISO27001, ISO 9001, UKAS | |
| 選取全部 | ||
|---|---|---|
品牌 MikroElektronika | ||
LED Technology LED | ||
Product Type LED Development Tool | ||
Kit Classification MikroBus Click Board | ||
For Use With MikroBus | ||
Featured Device Mikroe-6466 | ||
Kit Name Tester 2 Click | ||
Standards/Approvals TUV, OHSAS 18001, ISOQAR, ISO27001, ISO 9001, UKAS | ||
- COO (Country of Origin):
- RS
The MikroElektronika Tester 2 Click is a diagnostic Click board designed for real-time visual monitoring of microbus pin logic levels. It features a 2x6 LED array controlled by SI2310 N-channel MOSFETS, providing reliable feedback on pin states and additional LEDs for monitoring the activity of +3.3V and +5V power rails. The board also includes a ClickID switch for using the CS pin as a ClickID signal, and LP CUT traces for low-power operation by disabling LEDs and the ClickID section. Fully compatible with the microbus standard, Tester 2 Click is easy to integrate and requires no additional configuration. It is ideal for debugging and troubleshooting embedded systems, saving developers time and effort.
Interface Analog,GPIO,I2C,PWM,SPI and UART
Feature ClickID
Compatibility microbus
Input Voltage 3.3V or 5V
相关链接
- MikroElektronika MIKROE-924 Click Board MikroBus Click Board
- MikroElektronika ELS61 MikroBus Click Board for MikroBus MIKROE-3885
- MikroElektronika Click Board W55RP20 Click Board for MikroBUS 133 MHz MIKROE-6646
- MikroElektronika MIKROE-6818 Volume Click Click Board for MikroE mikroBUS Compatible Development Boards for Texas
- MikroElektronika MIKROE-950 MikroBus Click Board
- MikroElektronika MIKROE-2914 MRAM Click, MRAM MikroBus Click Board for MR25H256A
- MikroElektronika MIKROE-6725 USB UART 6 Click Click Board for MikroBUS
- MikroElektronika MIKROE-2729 EERAM 5V Click MikroBus Click Board