MikroElektronika MIKROE-2729 EERAM 5V Click MikroBus Click Board
- RS庫存編號:
- 168-3071
- 製造零件編號:
- MIKROE-2729
- 製造商:
- MikroElektronika
暫時無法供應
我們無法確定此產品何時有貨,RS 預計將其從我們的產品目錄中移除。
- RS庫存編號:
- 168-3071
- 製造零件編號:
- MIKROE-2729
- 製造商:
- MikroElektronika
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | MikroElektronika | |
| Memory Size | 16kB | |
| Product Type | Memory Development Kit | |
| Kit Classification | MikroBus Click Board | |
| Kit Name | EERAM 5V Click | |
| Standards/Approvals | RoHS | |
| 選取全部 | ||
|---|---|---|
品牌 MikroElektronika | ||
Memory Size 16kB | ||
Product Type Memory Development Kit | ||
Kit Classification MikroBus Click Board | ||
Kit Name EERAM 5V Click | ||
Standards/Approvals RoHS | ||
Add memory to your project with EERAM 5V click. It carries the 47C16 EERAM, a 16Kbit SRAM with EEPROM Backup from Microchip. The click is designed to run on a 5V power supply. It communicates with the target microcontroller over I2C interface, with additional functionality provided by the INT pin on the mikroBUS™ line.
相关链接
- RS PRO Black Nylon Cable Gland 5mm Min IP68
- Schneider Electric Analogue DIN Rail Time Switch 250 V ac, 1-Channel
- Belden Cat6 Ethernet Cable Blue LSZH Sheath, 304m
- Prysmian 6491B Series Green/Yellow 2.5 mm² Hook Up Wire 100m
- https://hkcn.rs-online.com/web/p/coaxial-cable/2662163
- Siemens SIMATIC S7-1200 Series PLC CPU for Use with SIMATIC S7-1200 Series Digital, Relay
- ebm-papst 4400 F Series Axial Fan DC Operation 5.3W 119 x 119 x 25mm
- RS PRO 2 Core Power Cable 1000, 600 V