M5Stack U086 Ammeter Unit for use with M5StickC, M5StickV, M5 Core

小計(1 件)*

HK$148.00

Add to Basket
選擇或輸入數量
有庫存
  • 12 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 +HK$148.00

* 參考價格

RS庫存編號:
230-5142
Distrelec 貨號:
301-85-745
製造零件編號:
U086
製造商:
M5Stack
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

M5Stack

Accessory Type

Ammeter Unit

Product Type

Development Kit Accessory

For Use With

M5StickC, M5StickV, M5 Core

Standards/Approvals

No

COO (Country of Origin):
CN
The M5Stack Ameter Unit is a current meter that can monitor the current in real time. The 16-bit ADS1115 ADC (analog-to-digital) converter can be used to communicate through I2C protocol (By default the I2C address is 0X48 unless manually modified). In order to ensure the measurement accuracy, there is a built-in DC-DC isolated power supply. The I2C interface is also electrically isolated through the low-power isolator module CA-IS3020S, This prevents noise and surges on the data bus or other circuits from entering the local ground terminal to interfere or damage sensitive circuits.

±4A range

16-bit ADC conv ersion

Inital Accurancy 0.1%FS, ±1 count

Resolution 0.3mA

LED power indicator

4A Slow-blow Fuse

Factory calibration (Cal data sav ed in on-board EEPROM)

Built-in I2C isolator CA-IS3020S

Isolated DC-DC

Dev elopment platf orm: Arduino, UIFlow (under dev elopment)

2x LEGO compatible holes

相关链接

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。