M5Stack U094 Isolated RS485 Unit for use with M5StickC, M5StickV, M5 Core

小計(1 件)*

HK$89.50

Add to Basket
選擇或輸入數量
有庫存
  • 47 件準備從其他地點送貨
  • 加上 100 件從 2026年12月08日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 +HK$89.50

* 參考價格

RS庫存編號:
230-5145
Distrelec 貨號:
301-85-750
製造零件編號:
U094
製造商:
M5Stack
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

M5Stack

Product Type

Development Kit Accessory

Accessory Type

Isolated RS485 Unit

For Use With

M5StickC, M5StickV, M5 Core

Standards/Approvals

No

COO (Country of Origin):
CN
The M5Stack Isolated RS485 Unit is an isolated half duplex transceiver based on the RS485 bus protocol. It can convert TTL level to RS485 level. Since various electrical noises and transient changes of voltage and current may affect communication, Using CA-IS3082W as an interface chip can effectively shield the above noise and provide sufficient protection for expensive control equipment and reduce the risk of damage. Communication with RS485 devices requiring long-distance signal transmission is possible. The product has a failure protection function whereby in the receiving state, if the input is open or short circuited, the receiver output level is high.

Built in CA-IS3082W isolation chip

Indicator light

Isolated DC-DC

Signal transmission rate: up to 500 Kbps

Fail saf e receiv er (bus open, short circuit)

Supports up to 256 bus nodes

Up to 1000 VRMs isolation and withstand v oltage

Dev elopment platf orm: Arduino, UIf low (Blockly, Py thon)

相关链接

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。