MikroElektronika MIKROE-3725 Shield for use with IoT Applications with Feather Boards

可享批量折扣

小計(1 件)*

HK$265.00

Add to Basket
選擇或輸入數量
有庫存
  • 3 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。

單位
每單位
1 - 4HK$265.00
5 +HK$254.40

* 參考價格

RS庫存編號:
249-3968
製造零件編號:
MIKROE-3725
製造商:
MikroElektronika
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

MikroElektronika

Product Type

Adapter Board

Accessory Type

Shield

For Use With

IoT Applications with Feather Boards

Standards/Approvals

No

The MikroElektronika Feather is Adafruit’s standardized open source development platform for IoT projects. The Adafruit Feather & FeatherWing system consist of base board (Feather) and expansion boards (Wings). They are connected to each other over standardized 28-pins connector (two rows of 16-pin and 12-pin connectors) and supports all interface needed for communication with any Click board.

Type Adapter, Shield

Interface Analog, GPIO, I2C, PWM, SPI, UART

相关链接