Polyhex EMB-AS-06 SBC PoE Module for use with DEBIX Model A, B, SE and C Single Board Computers

小計(1 件)*

HK$229.20

Add to Basket
選擇或輸入數量
有庫存
  • 10 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 +HK$229.20

* 參考價格

RS庫存編號:
267-2985
製造零件編號:
EMB-AS-06
製造商:
Polyhex
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Polyhex

Product Type

Development Kit Accessory

Accessory Type

SBC PoE Module

For Use With

DEBIX Model A, B, SE and C Single Board Computers

Standards/Approvals

RoHS

COO (Country of Origin):
CN
Introducing the DEBIX SBC PoE Module, a game-changing solution designed to seamlessly integrate with DEBIX Model A, DEBIX Model B, DEBIX Model SE, and DEBIX Model C Single Board Computers (SBC), this module leverages RJ45 Gigabit Ethernet ports with Power over Ethernet (PoE) functionality. Unlock stable DC power for your DEBIX SBC and significantly reduce the costs associated with constructing and maintaining network infrastructure.

Key Benefits of the DEBIX PoE Module:


Comprehensive Compatibility: The DEBIX SBC PoE Module is tailor-made to be compatible with DEBIX Model A, DEBIX Model B, DEBIX Model SE, and DEBIX Model C SBCs providing a unified solution for diverse projects.;Efficient Power Delivery: Harness the power of PoE technology to deliver stable DC power to your DEBIX SBC through the RJ45 Gigabit Ethernet port. This streamlined power delivery mechanism eliminates the need for additional power cables, reducing clutter and simplifying the setup.;Cost Reduction: The DEBIX SBC PoE Module goes beyond mere convenience; it actively contributes to cost reduction in network infrastructure construction. By consolidating power and data transmission over a single Ethernet cable, you can benefit from significant savings in cable and installation costs, optimising overall project expenditure.;Versatile Enclosure Installation: The DEBIX SBC PoE Module sits comfortably alongside the DEBIX Model A or DEBIX Model B SBCs within the EMC-7090B enclosure.

Specifications


LED: 1 x PoE Power Input LED, 1 x 5V Power Output LED;Support Protocol: IEEE 802.3at-2009 PoE;Power Input: DC 50V-57V, Class 4 device;Power Output: DC 5V/4A;Dimensions: 57.0mm(L) x 51.3mm(W) x 1.6mm(H) The highest component of the TOP layer and the BOT layer are 4mm and 10mm respectively.;Operating Temperature: -40°C∼85°C

相关链接

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。