Polyhex DEBIX LoRa Board WiFi, LoRa LoRa Modules for and SE Single Board Computers, DEBIX Model A, B EMB-AS-03

小計(1 件)*

HK$361.80

Add to Basket
選擇或輸入數量
有庫存
  • 814 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 +HK$361.80

* 參考價格

RS庫存編號:
238-0446
製造零件編號:
EMB-AS-03
製造商:
Polyhex
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Polyhex

Product Type

Communication & Wireless Development Tool

RF Technology

WiFi, LoRa

Kit Classification

LoRa Modules

For Use With

and SE Single Board Computers, DEBIX Model A, B

Kit Name

DEBIX LoRa Board

Interface Type

PCIe

Standards/Approvals

No

COO (Country of Origin):
CN
Introducing the DEBIX LoRa Board, an add-on board for DEBIX Model A, DEBIX Model B, and DEBIX Model SE Single Board Computers (SBC). This board introduces a Mini PCIe interface for LoRa Modules, unlocking the power of long-range transmissions with minimal power consumption. Equipped with a LoRa Antenna Connector, Wi-Fi Antenna Connector, and Bluetooth Pairing Button, the DEBIX LoRa Board provides a comprehensive solution for wireless communication needs.

Key Benefits of the DEBIX LoRa Board


Long-Range, Low-Power Transmissions: Harness the capabilities of LoRa technology for extended-range transmissions with minimal power consumption. Ideal for tech applications requiring efficient and reliable wireless connectivity over extended distances.;Versatile Connectivity: The DEBIX LoRa Board features a LoRa Antenna Connector, providing a dedicated interface for optimised LoRa module connectivity. Additionally, it includes a Wi-Fi antenna connector, offering flexibility for dual-mode wireless communication.;Bluetooth Pairing Convenience: Streamline the Bluetooth pairing process with the onboard Bluetooth Pairing Button. This feature simplifies the setup and connection process, ensuring efficient integration into a variety of tech applications.

Compatibility


It’s fully compatible with DEBIX Model A, DEBIX Model B, and DEBIX Model SE, ensuring a seamless integration process into existing tech configurations.

相关链接

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。