Polyhex EMB-iMX8MP-02 Single Board Computer, 1x LPDDR4x Supported Memory
- RS庫存編號:
- 238-0448
- 製造零件編號:
- EMB-iMX8MP-02
- 製造商:
- Polyhex
小計(1 件)*
HK$1,356.20
訂單超過 HK$250.00 免費送貨
有庫存
- 2,051 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | HK$1,356.20 |
* 參考價格
- RS庫存編號:
- 238-0448
- 製造零件編號:
- EMB-iMX8MP-02
- 製造商:
- Polyhex
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Polyhex | |
| Product Type | Single Board Computer | |
| Supported Video Ports | HDMI | |
| Interface Type | HDMI, USB 3.0, USB 2.0, RJ45 | |
| Maximum Supply Voltage | 5V | |
| Expansion Slots | PCIe | |
| Supported Memory | 1x LPDDR4x | |
| Minimum Operating Temperature | -40°C | |
| Core Processor | ARM Cortex A53 | |
| Maximum Operating Temperature | -40°C | |
| Height | 56mm | |
| Length | 85mm | |
| Standards/Approvals | RoHS | |
| 選取全部 | ||
|---|---|---|
品牌 Polyhex | ||
Product Type Single Board Computer | ||
Supported Video Ports HDMI | ||
Interface Type HDMI, USB 3.0, USB 2.0, RJ45 | ||
Maximum Supply Voltage 5V | ||
Expansion Slots PCIe | ||
Supported Memory 1x LPDDR4x | ||
Minimum Operating Temperature -40°C | ||
Core Processor ARM Cortex A53 | ||
Maximum Operating Temperature -40°C | ||
Height 56mm | ||
Length 85mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CN
DEBIX Model A is a powerful and reliable industrial single-board computer based on a quad-core i.MX 8M Plus processor with a wide temperature range from -40 to +105, perfect for extreme weather conditions. Launched by OKdo Technology and Polyhex Technology, this new-to-market DEBIX Model A board is ideal for various industrial applications, IoT, multimedia, smart cities, and more. The board comes with real-time control, 2.3TOPS NPU, rich I/O ports and a complete software development environment.
Key benefits of DEBIX Model A
Powerful Quad-core i.MX 8M Plus processor ;Integrated neural processing unit (NPU) that delivers up to 2.3 TOPS ;Perfect for industry 4.0, IoTs, smart cities and multimedia applications ;Wide CPU temperature range of -40℃ to 105℃ ;Works stably in extreme environments ;Flexible use with I/O and LoRa add-on boards ;Video encoding & decoding capabilities ;Capable of performing sophisticated processing tasks due to its quad-core ARM Cortex-A53 CPU up to 1.8GHz and 2GB/4GB/6GB LPDDR4.
Key applications
Machine Learning ;Industrial Automation ;Smart Home ;Smart Building ;Smart City ;Multimedia ;Consumer & Pro Audio/Voice Systems
Technical Specifications
CPU: NXP i.MX 8M Plus (default), 4 x Cortex-A53, integrated neural processing unit (NPU) that delivers up to 2.3 TOPS. Industrial grade CPU runs at 1.6GHz, and commercial grade CPU runs at up to 1.8GHz. (i.MX 8M Plus series CPU optional) ;Gigabit network, 2.4GHz & 5GHz Wi-Fi, Bluetooth 5.0, high-speed USB 3.0 and PCIe support connection ;Video: 1080p60 video encode and decode (including H.265, H.264), 3D/2D graphic acceleration, and multiple audio and voice functionalities ;Memory: 2GB LPDDR4 (4GB/6GB optional) ;Storage: (default) micro-SD card (Onboard 8GB/16GB/32GB/64GB/128GB eMMC optional) ;Operating System: Android 11, Yocto, Ubuntu ;Power: DC 5V/3A Type-C power supply ;Dimensions: 85.0 x 56.0mm ;Operating Temperature: -40℃ to 105℃ CPU temperature
相关链接
- Polyhex EMB-AS-05 Single Board Computer
- Polyhex Model Infinity-D2E0, LPDDR4 Supported Memory 2 GB
- Polyhex DEBIX SOM A SPI I2C Development Board SOM-iMX8MP-01
- Asus 90ME01P1-M0EAY0 Single Board Computer, LPDDR4 Supported Memory 4 GB
- Polyhex DEBIX LoRa Board WiFi DEBIX Model A, B EMB-AS-03
- Asus 90ME03D1-M0EAY1 SBC Single Board Computer, LPDDR3 Supported Memory 2 GB
- Asus 90ME01N0-M0EAY0 SBC Single Board Computer, LPDDR4 Supported Memory 2 GB
- Asus 90ME01P0-M0EAY0 SBC Single Board Computer, LPDDR4 Supported Memory 2 GB