Polyhex EMB-AS-05 Single Board Computer

小計(1 件)*

HK$214.20

Add to Basket
選擇或輸入數量
暫時缺貨
  • 從 2027年4月16日 發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 +HK$214.20

* 參考價格

RS庫存編號:
267-2984
製造零件編號:
EMB-AS-05
製造商:
Polyhex
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Polyhex

Product Type

Single Board Computer

Maximum Supply Voltage

5V

Expansion Slots

Mini PCIe

Series

EMB

Height

1.6mm

Width

51.3mm

Standards/Approvals

RoHS

Length

57mm

COO (Country of Origin):
CN
The DEBIX 4G Board is an add-on board for DEBIX Model A, DEBIX Model B, and DEBIX Model SE Single Board Computers (SBC), delivering seamless 4G network connectivity to enhance the capabilities of DEBIX SBCs. Remarkably compact at just 57.0mm x 51.3mm, this board features a Mini PCIe slot for a 4G module and a Micro SIM slot, ushering in a new era of connectivity for DEBIX SBCs.

Key Benefits of the DEBIX 4G Board


Expanded Connectivity: Bring high-speed 4G network connectivity to the DEBIX Model A, DEBIX Model B, and DEBIX Model SE SBCs. Enjoy enhanced data transfer speeds, improved reliability, and broader connectivity options for your tech corporation's projects.;Compact Design: With a sleek form factor measuring 57.0mm x 51.3mm, the DEBIX 4G Board seamlessly integrates into the DEBIX SBC ecosystem without compromising valuable space. ;Effortless Integration: The DEBIX 4G Board facilitates effortless integration into existing DEBIX setups ensuring a smooth transition and allowing you to leverage the 4G connectivity across different DEBIX SBC models.;Modular Expansion: Featuring a Mini PCIe slot for a 4G module, the DEBIX 4G Board offers modular expansion capabilities, allowing the ability to adapt and upgrade connectivity solutions according to evolving project requirements. ;Convenient SIM Slot: The inclusion of a Micro SIM slot to the connectivity setup, enables easy access and management of SIM cards for 4G network connectivity. This user-friendly design streamlines the configuration process for tech professionals.;Enclosure Compatibility: The DEBIX 4G Board seamlessly integrates with the EMC-7090B enclosure, providing a cohesive and comprehensive solution for DEBIX Model A and DEBIX Model B installations.

Specifications


SIM Slot: 1 x Micro SIM slot (push pop-up slot);Mini PCle: 1 x Mini PCIe for 4G module, 52Pin, 5.2mm(H);FPC Jack: 1 x Flip-type FPC Jack for connection with DEBIX Model A /B/SE, 19P in 0.3m m pitch;LED: 1 x 4G Running Indicator;Antenna: 1 x 4G Antenna;Dimensions: 57mm(L) x 51.3mm(W) x 1.6mm(H);Power Input: DC 5V/2A

相关链接

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。