TE Connectivity, Holtite PCB Socket, 5A
- RS庫存編號:
- 164-8951
- 製造零件編號:
- 6-1437514-7
- 製造商:
- TE Connectivity
此圖片僅供參考,請參閲產品詳細資訊及規格
享受批量購買折扣
額外添加250000件可節省2%
查看批量定價選項小計(1 袋,共 50000 件)*
HK$75,100.00
訂單超過 HK$250.00 免費送貨
暫時缺貨
- 從 2027年4月20日 發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 | 每袋* | 節省 |
|---|---|---|---|
| 50000 - 200000 | HK$1.502 | HK$75,100.00 | - |
| 250000 + | HK$1.457 | HK$72,850.00 | 2% |
* 參考價格
- RS庫存編號:
- 164-8951
- 製造零件編號:
- 6-1437514-7
- 製造商:
- TE Connectivity
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | TE Connectivity | |
| Gender | Female | |
| Product Type | PCB Socket | |
| Series | Holtite | |
| Current | 5A | |
| Length | 3.51mm | |
| Orientation | Straight | |
| Contact Material | Beryllium Copper | |
| Contact Plating | Tin | |
| Termination Type | Solder | |
| Standards/Approvals | RoHS | |
| 選取全部 | ||
|---|---|---|
品牌 TE Connectivity | ||
Gender Female | ||
Product Type PCB Socket | ||
Series Holtite | ||
Current 5A | ||
Length 3.51mm | ||
Orientation Straight | ||
Contact Material Beryllium Copper | ||
Contact Plating Tin | ||
Termination Type Solder | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CH
TE Connectivity HOLTITE® Series Discrete Sockets
HOLTITE® Series discrete socket contacts with a solderless zero profile for inserting into plated thru-holes on a PCB board enabling the holes to become the component socket. These HOLTITE® discrete socket contacts are conical in shape and re-size the thru-hole on the board when pressed into place. For dimensions and plating options please see additional data table.
Stock number 718-5189 is discrete sockets in a mylar film carrier with a 2.54mm centre line and 7.62mm row to row spacing.