TE Connectivity, 2 PCB Socket, Rated At 5A, 28 → 22 AWG Wire Size
- RS庫存編號:
- 821-9044
- 製造零件編號:
- 5050462-7
- 製造商:
- TE Connectivity
此圖片僅供參考,請參閲產品詳細資訊及規格
小計(1 件)*
HK$2.50
訂單超過 HK$250.00 免費送貨
暫時缺貨
- 從 2026年3月25日 發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | HK$2.50 |
* 參考價格
- RS庫存編號:
- 821-9044
- 製造零件編號:
- 5050462-7
- 製造商:
- TE Connectivity
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | TE Connectivity | |
| Gender | Female | |
| Series | 2 Series | |
| Wire Size | 28 → 22 AWG | |
| Length | 4.52mm | |
| Number of Rows | 1 | |
| Body Orientation | Straight | |
| Contact Material | Beryllium Copper | |
| Contact Plating | Tin | |
| Current Rating | 5A | |
| Termination Method | Solder | |
| Housing Material | Beryllium Copper | |
| 選取全部 | ||
|---|---|---|
品牌 TE Connectivity | ||
Gender Female | ||
Series 2 Series | ||
Wire Size 28 → 22 AWG | ||
Length 4.52mm | ||
Number of Rows 1 | ||
Body Orientation Straight | ||
Contact Material Beryllium Copper | ||
Contact Plating Tin | ||
Current Rating 5A | ||
Termination Method Solder | ||
Housing Material Beryllium Copper | ||
- COO (Country of Origin):
- US
TE Connectivity Discrete PCB Minature Spring Sockets
A range of discrete PCB through hole press-fit miniature spring sockets for discrete wire. These discrete sockets are available with a closed bottom or open bottom sleeve style and a variety of lengths and plating options. Please see additional data table for details.
For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.
TE Connectivity Discrete PCB Connections
相关链接
- TE Connectivity Rated At 5A, 28 → 22 AWG Wire Size
- TE Connectivity Rated At 5A, 28 → 22 AWG Wire Size
- TE Connectivity Discrete Socket 28 → 25 AWG Wire Size
- TE Connectivity Rated At 5A, 28 → 25 AWG Wire Size
- TE Connectivity Discrete Socket 24 → 23 AWG Wire Size
- TE Connectivity Rated At 5A, 21 → 20 AWG Wire Size
- TE Connectivity Rated At 6.5A, 20 → 22 AWG Wire Size
- TE Connectivity Rated At 5A