Display Visions White, Green, Red Display Backlight, LED 20

此圖片僅供參考,請參閲產品詳細資訊及規格

享受批量購買折扣

額外添加40件可節省HK$89.20

查看批量定價選項

小計(1 托盤,共 20 件)*

HK$2,233.20

Add to Basket
選擇或輸入數量
暫時缺貨
  • 從 2026年12月25日 發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。

單位
每單位
每托盤*
節省
20 - 20HK$111.66HK$2,233.20-
40 - 60HK$109.43HK$2,188.60HK$89.20
80 +HK$106.15HK$2,123.00HK$440.80

* 參考價格

RS庫存編號:
197-1257
製造零件編號:
EA LED40x33-ERW
製造商:
Display Visions
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Display Visions

Backlight Type

LED

Product Type

Display Backlight

Backlight Colours

White, Green, Red

Number of Pins

20

Height

4.6mm

Width

4mm

Standards/Approvals

No

Series

EA DOGS104x-A

COO (Country of Origin):
CN
The Electronic Assembly EA DOG series presents the world’s first display series which will run on 3.3 V systems without auxiliary power. It is extremely compact at 66 x 40 mm at the standard font size of 4.8 mm (4 x 10). It is ultra-flat at 2.0 mm without backlight or 5.8 mm including LED backlight and it has 4-bit, 8-bit SPI and I²C interface. It can be easily installed by simply soldering into the board.

Controller SSD1803A with integrated graphic RAM.

High contrast LCD supertwist display.

LED backlighting 45mA

No mounting required because it can be soldered directly onto PCB.

相关链接

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。