Display Visions White, Green, Red Display Backlight, LED 20
- RS庫存編號:
- 197-1258
- Distrelec 貨號:
- 301-08-666
- 製造零件編號:
- EA LED40x33-ERW
- 製造商:
- Display Visions
此圖片僅供參考,請參閲產品詳細資訊及規格
享受批量購買折扣
額外添加5件可節省HK$12.50
查看批量定價選項小計(1 件)*
HK$111.70
訂單超過 HK$250.00 免費送貨
暫時缺貨
- 18 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 | 節省 |
|---|---|---|
| 1 - 4 | HK$111.70 | - |
| 5 - 9 | HK$109.20 | HK$12.50 |
| 10 + | HK$107.00 | HK$47.00 |
* 參考價格
- RS庫存編號:
- 197-1258
- Distrelec 貨號:
- 301-08-666
- 製造零件編號:
- EA LED40x33-ERW
- 製造商:
- Display Visions
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Display Visions | |
| Backlight Type | LED | |
| Product Type | Display Backlight | |
| Backlight Colours | White, Green, Red | |
| Number of Pins | 20 | |
| Height | 4.6mm | |
| Width | 4mm | |
| Standards/Approvals | No | |
| Series | EA DOGS104x-A | |
| 選取全部 | ||
|---|---|---|
品牌 Display Visions | ||
Backlight Type LED | ||
Product Type Display Backlight | ||
Backlight Colours White, Green, Red | ||
Number of Pins 20 | ||
Height 4.6mm | ||
Width 4mm | ||
Standards/Approvals No | ||
Series EA DOGS104x-A | ||
- COO (Country of Origin):
- CN
The Electronic Assembly EA DOG series presents the worlds first display series which will run on 3.3 V systems without auxiliary power. It is extremely compact at 66 x 40 mm at the standard font size of 4.8 mm (4 x 10). It is ultra-flat at 2.0 mm without backlight or 5.8 mm including LED backlight and it has 4-bit, 8-bit SPI and I²C interface. It can be easily installed by simply soldering into the board.
Controller SSD1803A with integrated graphic RAM.
High contrast LCD supertwist display.
LED backlighting 45mA
No mounting required because it can be soldered directly onto PCB.
相关链接
- Display Visions White Red Display Backlight, LED 20
- Display Visions White Green Display Backlight, LED 40
- Display Visions White Red Display Backlight, LED 20-Pin
- Display Visions White Green Display Backlight, LED 40-Pin
- Display Visions Amber Display Backlight, LED
- Display Visions Green LED 20
- Display Visions Green LED 40
- Display Visions Green LED 28