Bridgetek MN820 BT820 Mini Module with On-board 1Gbit DDR3L SDRAM LCD Development Kit With BT820B for VM820C Development
- RS庫存編號:
- 351-835
- 製造零件編號:
- MN820
- 製造商:
- Bridgetek
暫時無法供應
我們無法確定此產品何時有貨,RS 預計將其從我們的產品目錄中移除。
- RS庫存編號:
- 351-835
- 製造零件編號:
- MN820
- 製造商:
- Bridgetek
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Bridgetek | |
| Product Type | Development Board | |
| Display Technology | LCD | |
| Kit Name | BT820 Mini Module with On-board 1Gbit DDR3L SDRAM | |
| Featured Device | BT820B | |
| For Use With | VM820C Development Board | |
| Kit Classification | Development Kit | |
| Interface Type | DDR3L | |
| Standards/Approvals | RoHS | |
| 選取全部 | ||
|---|---|---|
品牌 Bridgetek | ||
Product Type Development Board | ||
Display Technology LCD | ||
Kit Name BT820 Mini Module with On-board 1Gbit DDR3L SDRAM | ||
Featured Device BT820B | ||
For Use With VM820C Development Board | ||
Kit Classification Development Kit | ||
Interface Type DDR3L | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CN
The Bridgetek Development module enables developers to evaluate the BT820's advanced functionality, including its high-performance graphics and interface capabilities. The module integrates a buck converter for independent memory power, simplifying single power source operation. By using it developers can efficiently integrate the BT820 into their products, minimizing development complexity and costs.
5th generation EVE controller BT820
On board 1Gbit DDR3L SDRAM
Integrated DC to DC step down converter for DDR3L interface
Easy to use 100 pin high speed board to board connector
Single 3.3V power supply
相关链接
- Bridgetek VM820C Development Board for use with Development Modules
- Bridgetek IDK-BT820-101A IC Development Kit 10.1 in TFT LCD Development Kit With BT820 Graphics Controller for Computer
- Bridgetek BT820B-T Video IC 2-Channel LVDS 329-Pin LFBGA
- Bridgetek MM900EVxB Development Module Module Development Kit MM900EV1B
- Bridgetek MM930Mini MCU Development Module MM930Lite
- Bridgetek MM930LITE MCU Development Module MM930Mini
- Bridgetek IDK-FT810-43A IC Development Kit 4.3 in TFT LCD Development Kit With FT810 Graphics Controller for Computer
- Bridgetek IDK-BT817-70A IC Development Kit 7 in TFT LCD Development Kit With BT817 Graphics Controller for Computer