Bridgetek MM930LITE MCU Development Module MM930Mini
- RS庫存編號:
- 176-9119
- 製造零件編號:
- MM930Mini
- 製造商:
- Bridgetek
享受批量購買折扣
額外添加5件可節省1%
查看批量定價選項小計(1 件)*
HK$240.70
訂單超過 HK$250.00 免費送貨
有庫存
- 加上 5 件從 2026年11月16日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 | 節省 |
|---|---|---|
| 1 - 4 | HK$240.70 | - |
| 5 + | HK$235.90 | 1% |
* 參考價格
- RS庫存編號:
- 176-9119
- 製造零件編號:
- MM930Mini
- 製造商:
- Bridgetek
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Bridgetek | |
| Product Type | Microcontroller Development Tool | |
| Kit Classification | Development Module | |
| Kit Name | MM930LITE | |
| Technology | MCU | |
| Processor Type | MCU | |
| Standards/Approvals | RoHS | |
| 選取全部 | ||
|---|---|---|
品牌 Bridgetek | ||
Product Type Microcontroller Development Tool | ||
Kit Classification Development Module | ||
Kit Name MM930LITE | ||
Technology MCU | ||
Processor Type MCU | ||
Standards/Approvals RoHS | ||
The MM930Mini Module is a USB microcontroller development module in the Bridgetek product range. It utilizes the FT930Q bridge chip which can handle all USB signalling and protocols. It is ideal for development purposes to quickly prove functionality of adding USB to a target design.
相关链接
- Bridgetek MM930Mini MCU Development Module MM930Lite
- Bridgetek MM900EVxB Development Module Module Development Kit MM900EV1B
- Bridgetek NerO Long Pin MCU Reference Design NerO-LP1
- Texas Instruments F280049C controlCARD Evaluation Module 32 Bit MCU Development Kit TMDSCNCD280049C
- STMicroelectronics MCU Development Tool AEK-MCU-C1MLIT1
- Bridgetek MN820 BT820 Mini Module with On-board 1Gbit DDR3L SDRAM LCD Development Kit With BT820B for VM820C Development
- Bridgetek VM810C50A-D FT810 EVE Credit Card 5 in LCD Development Module for FT810
- Renesas Electronics Development Kit MCU Development Kit RTK0EMXA10C00000BJ