4D Systems SK-GEN4-70DCT-WVA SK-GEN4-70DCT-WVA 7 in TFT Starter Kit With gen4-uLCD-70DCT-WVA for gen4-uLCD-70DCT-WVA

享受批量購買折扣

額外添加5件可節省HK$715.50

查看批量定價選項

小計(1 件)*

HK$2,387.10

Add to Basket
選擇或輸入數量
有庫存
  • 2 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。

單位
每單位
節省
1 - 4HK$2,387.10-
5 +HK$2,244.00HK$715.50

* 參考價格

RS庫存編號:
649-253
製造零件編號:
SK-GEN4-70DCT-WVA
製造商:
4D Systems
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

4D Systems

Product Type

Display Development Tool

Diagonal Display Size

7in

Display Technology

TFT

Kit Name

SK-GEN4-70DCT-WVA

Featured Device

gen4-uLCD-70DCT-WVA

For Use With

gen4-uLCD-70DCT-WVA

Kit Classification

Starter Kit

Standards/Approvals

RoHS

COO (Country of Origin):
AU
The 4D Systems Starter kit is highly recommended for all first-time buyers of Systems displays, as it includes all essential hardware needed to begin development. It enables full use of the display's features through the 4D Designer environment. While a microSD card is not always required, it becomes necessary when working with images, video, audio, data logging, or when performing firmware updates. A programming cable or adaptor is also included for downloading compiled code and PmmC or firmware updates.

MicroSD card can be used for multimedia file storage and display

MicroSD card can be used for data logging

Programming cable can be used for PmmC or firmware updates

Programming cable can be used to switch to another programming environment

Note

Currently delivered without SD cards.

相关链接

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。