4D Systems SK-GEN4-43DCT-HR SK-GEN4-43DCT-HR 4.3 in TFT Starter Kit With gen4-uLCD-43DCT-HR for gen4-uLCD-43DCT-HR
- RS庫存編號:
- 649-261
- 製造零件編號:
- SK-GEN4-43DCT-HR
- 製造商:
- 4D Systems
此圖片僅供參考,請參閲產品詳細資訊及規格
享受批量購買折扣
額外添加5件可節省3%
查看批量定價選項小計(1 件)*
HK$1,925.10
訂單超過 HK$250.00 免費送貨
有庫存
- 5 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 | 節省 |
|---|---|---|
| 1 - 4 | HK$1,925.10 | - |
| 5 + | HK$1,848.10 | 3% |
* 參考價格
- RS庫存編號:
- 649-261
- 製造零件編號:
- SK-GEN4-43DCT-HR
- 製造商:
- 4D Systems
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | 4D Systems | |
| Diagonal Display Size | 4.3in | |
| Product Type | Display Development Tool | |
| Display Technology | TFT | |
| Kit Name | SK-GEN4-43DCT-HR | |
| Featured Device | gen4-uLCD-43DCT-HR | |
| For Use With | gen4-uLCD-43DCT-HR | |
| Kit Classification | Starter Kit | |
| Standards/Approvals | RoHS | |
| 選取全部 | ||
|---|---|---|
品牌 4D Systems | ||
Diagonal Display Size 4.3in | ||
Product Type Display Development Tool | ||
Display Technology TFT | ||
Kit Name SK-GEN4-43DCT-HR | ||
Featured Device gen4-uLCD-43DCT-HR | ||
For Use With gen4-uLCD-43DCT-HR | ||
Kit Classification Starter Kit | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- AU
The 4D Systems Starter kit is highly recommended for all first-time buyers of Systems displays, as it includes all essential hardware needed to begin development. It enables full use of the display's features through the 4D Designer environment. While a microSD card is not always required, it becomes necessary when working with images, video, audio, data logging, or when performing firmware updates. A programming cable or adaptor is also included for downloading compiled code and PmmC or firmware updates.
MicroSD card can be used for multimedia file storage and display
MicroSD card can be used for data logging
Programming cable can be used for PmmC or firmware updates
Programming cable can be used to switch to another programming environment
Note
Currently delivered without SD cards.
相关链接
- 4D Systems SK-GEN4-43DCT-CLB-HR SK-GEN4-43DCT-CLB-HR 4.3 in TFT Starter Kit With gen4-uLCD-43DCT-CLB-HR for
- 4D Systems SK-GEN4-43D-HR SK-GEN4-43D-HR 4.3 in TFT Starter Kit With gen4-uLCD-43D-HR for gen4-uLCD-43D-HR
- 4D Systems SK-GEN4-43DT-HR SK-GEN4-43DT-HR 4.3 in TFT Starter Kit With gen4-uLCD-43DT-HR for gen4-uLCD-43DT-HR
- 4D Systems SK-gen4-43DCT 4.3 in Capacitive Touch Screen
- 4D Systems SK-GEN4-70D-WVA SK-GEN4-70D-WVA 7 in TFT Starter Kit With gen4-uLCD-70D-WVA for gen4-uLCD-70D-WVA
- 4D Systems SK-GEN4-70DCT-WVA SK-GEN4-70DCT-WVA 7 in TFT Starter Kit With gen4-uLCD-70DCT-WVA for gen4-uLCD-70DCT-WVA
- 4D Systems SK-GEN4-70DT-WVA SK-GEN4-70DT-WVA 7 in TFT Starter Kit With gen4-uLCD-70DT-WVA for gen4-uLCD-70DT-WVA
- 4D Systems gen4-uLCD-43DCT-HR LCD Colour Display Touch Screen 800 x 480 pixel