MikroElektronika MIKROE-1484 PSoC TFT 2.8 in TFT Expansion Board With MI0283QT-9A for CY8CKIT-050 PSoC 5LP

享受批量購買折扣

額外添加5件可節省HK$51.50

查看批量定價選項

小計(1 件)*

HK$513.00

Add to Basket
選擇或輸入數量
暫時缺貨
  • 1 件從 2026年12月11日 起裝運發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。

單位
每單位
節省
1 - 4HK$513.00-
5 +HK$502.70HK$51.50

* 參考價格

RS庫存編號:
168-2967
製造零件編號:
MIKROE-1484
製造商:
MikroElektronika
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

MikroElektronika

Diagonal Display Size

2.8in

Product Type

Display Board

Display Technology

TFT

Featured Device

MI0283QT-9A

Kit Name

PSoC TFT

For Use With

CY8CKIT-050 PSoC 5LP

Interface Type

SPI

Kit Classification

Expansion Board

Standards/Approvals

RoHS

PSoC® TFT Expansion Board is a breakout board for a 2.8”, 320x240 px MI0283QT-9A TFT display. It's equipped with a microSD slot, and compatible with the CY8CKIT-050 PSoC® 5LP development kit 124-4191. The ILI9341 display controller driven TFT screen is covered with a resistive touch panel which can be used as an input device. 2x20 side pin headers (delivered unsoldered) provide further connectivity, and four corner mounting holes simplify integration.

相关链接

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。